Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
598-CD10ED330GO3F
Manufacturer Part #:

CD10ED330GO3F

Manufacturer:

Description: Mica Capacitors 33pF 500V +/-2%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cornell Dubilier
Product Category: Mica Capacitors
RoHS: RoHS Compliant By Exemption Details
Capacitance: 33 pF
Tolerance: 2 %
Voltage Rating: 500 V
Operating Temperature Range: - 55 C to + 125 C
Temperature Coefficient: - 20 PPM / C, + 100 PPM / C
Termination Style: Radial
Product: Mica Standard Dipped Capacitors
Case Height: 8.6 mm
Case Length: 9.4 mm
Case Width: 4.8 mm
Dimensions: 4.8 mm L x 9.4 mm W x 8.6 mm H
Lead Spacing: 3.6 mm
Packaging: Bulk
Series: CD10
Factory Pack Quantity: 100
Part # Aliases: CD10ED330G03F
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
34 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.83
  25: $2.19
  100: $2.01
  500: $1.91
  1,000: $1.44

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CGJ5H3C0G2D472J
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
TDK
1: $0.65
MAL213819471E3
Aluminum Electrolytic Capacitors - Leaded 470uF 10 ...
Vishay/BC Components
1: $4.73
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
CS8416-CSZ
Audio Transmitters, Receivers, Transceivers 192kHz ...
Cirrus Logic
1: $5.16
MAL211835471E3
Aluminum Electrolytic Capacitors - Leaded 470UF ...
Vishay/BC Components
1: $2.96
2SC4793(F,M)
Transistors Bipolar - BJT NPN 230V 1A
Toshiba
1: $0.53
576012B00000G
Heat Sinks TO-220 HORIZ/VERT LO-PRO CHANNEL STYLE
Aavid Thermalloy
1: $0.94
2SA1837(F,M)
Transistors Bipolar - BJT PNP - 230V -1A 20W
Toshiba
1: $0.50
7790
Terminals KEYSTONE PCVB METRIC SCREW TRM HORIZ
Keystone Electronics
1: $0.25
8341-10ML
Soldering Flux NO CLEAN FLUX PASTE 10ml Syringe
MG Chemicals
1: $9.75
78F101J-RC
Fixed Inductors 100uH 5%
J.W. Miller
1: $0.18
RDED72E104K3M1C11A
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF ...
Murata Electronics
1: $0.80
KA78L05AZBU
Linear Regulators - Standard Pos Voltage Reg 3Term ...
Fairchild Semiconductor
1: $0.52
12110250
Automotive Connectors 16P FEMALE BLACK 150 SERIES ...
Delphi Connection Systems
1: $0.94
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
QYX2A104KTP
Film Capacitors 100volts 0.1uF
Nichicon
1: $0.50
78F3R3J-RC
Fixed Inductors 3.3uH 5%
Bourns
1: $0.18
MKS2C031001A00KSSD
Film Capacitors 63V .1uF 10%
WIMA
1: $0.24
6EGG1C-2
AC Power Entry Modules 6A IEC 1/4" FASTON GRND CHO ...
TE Connectivity / Corcom
1: $25.12
CD15ED680FO3F
Mica Capacitors 68pF 500V +/-1%
Cornell Dubilier
1: $3.01

000000001