|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
598-AVS227M10X16T-F
Manufacturer Part #:

AVS227M10X16T-F

Manufacturer:

Description:
Aluminum Electrolytic Capacitors - SMD 220uF 10V 20%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cornell Dubilier
Product Category: Aluminum Electrolytic Capacitors - SMD
RoHS: RoHS Compliant Details
Brand: Cornell Dubilier - CDE
Capacitance: 220 uF
Voltage Rating DC: 10 VDC
Tolerance: 20 %
ESR: 1.5 Ohms
Ripple Current: 150 mA
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 85 C
Diameter: 6.3 mm
Length: 7.9 mm
Series: AVS
Life: 2000 Hour
Dissipation Factor DF: 0.2
Height: 7.8 mm
Leakage Current: 22 uA
Packaging: Reel
Product: General Purpose Electrolytic Capacitors
Factory Pack Quantity: 900
Termination Style: SMD/SMT
Type: SMT Aluminum Electrolytic Capacitors
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT245RL-REEL USB Interface IC 21,561
S1A Rectifiers 52,076
MCP6001T-I/LT Operational Amplifiers - Op Amps 12,656
DM3D-SF Memory Card Connectors 7,225
IRLML0060TRPBF MOSFET 32,395
SJ-5312 CLEAR Mounting Hardware 21,527
APF3236SEEZGQBDC Standard LEDs - SMD 9,893
SRU8043-680Y Fixed Inductors 4,621
BSP130,115 MOSFET 3,345
ISL90842UIV1427Z Digital Potentiometer ICs 750
Real Time Availability
Stock:
1,158 Can Ship Immediately

On Order:
0

Factory Lead-Time:
20 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.77
10:
$0.743
100:
$0.272
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 900
To purchase full reel, order in multiples of 900:
900:
$0.249
$0.166
$0.152
$0.147
$0.144
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

107211180 161858062 123016137 129527177 185072833