Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
598-AVEK227M16F24T-F
Manufacturer Part #:

AVEK227M16F24T-F

Manufacturer:

Description: Aluminum Electrolytic Capacitors - SMD 220uF 16V 105C
Silverlight Page 882, Mouser Enhanced Catalog
PDF Page 882, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cornell Dubilier
Product Category: Aluminum Electrolytic Capacitors - SMD
RoHS: RoHS Compliant Details
Capacitance: 220 uF
Tolerance: 20 %
Voltage Rating: 16 V
ESR: 1.7 Ohms
Operating Temperature Range: - 55 C to + 105 C
Dimensions: 8 mm Dia. x 10 mm L x 8.4 mm H
Product: Aluminum Electrolytic Capacitors
Dissipation Factor DF: 0.22
Leakage Current: 35.2 uA
Load Life: 5000 hr
Packaging: Reel
Ripple Current: 178 mA
Series: AVEK
Factory Pack Quantity: 500
Termination Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
888 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.44
  50: $0.331
  100: $0.286
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
  500: $0.21
  1,000: $0.181
  2,000: $0.165
  4,000: $0.151
  8,000: $0.142
  12,000: $0.138
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ISO3086DW
RS-485 Interface IC Iso 5V Full & Half- Duplex RS- ...
Texas Instruments
1: $8.10
MSP430F2132IPW
16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr Mic ...
Texas Instruments
1: $3.37
MR25H40CDC
NVRAM 4Mb 3V 512Kx8 Serial MRAM
Everspin Technologies
1: $16.61
DLW5BTN501SQ2L
Common Mode Filters / Chokes 2020 500ohm@100MHz CH ...
Murata Electronics
1: $1.41
HSMG-C170
Standard LEDs - SMD Green Diffused 572nm 15mcd
Avago Technologies
1: $0.16
LG L29K-G2J1-24-Z
Standard LEDs - SMD Green, 570nm 12mcd, 2mA
OSRAM Opto Semiconductors
1: $0.23
108-1MD3T2B4M6QE-EVX
Toggle Switches SWITCH TOGGLE DPDT
Mountain Switch
1: $4.30
BRL2518T2R2M
Fixed Inductors INDCTR LW PROFL WND 1007 2.2uH 20%
Taiyo Yuden
1: $0.30
UVZ1V102MHD
Aluminum Electrolytic Capacitors - Leaded 35volts ...
Nichicon
1: $0.76
ABLS-22.1184MHZ-B2-T
Crystals +/-20ppm 22.1184 MHZ FUNDAMENTAL
ABRACON
1: $0.45
C0805C334K3RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25vol ...
Kemet
1: $0.26
CN2B8TTE472J
Resistor Networks & Arrays 1/8watt 4.7Kohms 5% CON ...
KOA Speer
1: $0.43
BC846A,215
Transistors Bipolar - BJT TRANS GP TAPE-7
NXP Semiconductors
1: $0.12
74LV4020D,112
Counter ICs 3.3V 14-STAGE BIN
NXP Semiconductors
1: $1.30
HCPL-060L-000E
High Speed Optocouplers 15MBd 1Ch 5mA
Avago Technologies
1: $2.20
VJ0805Y474KXQTW1BC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Vishay/Vitramon
1: $0.06
SN74CBT1G384DBVR
Digital Bus Switch ICs Single FET
Texas Instruments
1: $0.43
C0805C689J5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.34
AVES106M10B12T-F
Aluminum Electrolytic Capacitors - SMD 10uF 10V 10 ...
Cornell Dubilier
1: $0.15
108-1MD1T2B4M6QE-EVX
Toggle Switches SWITCH TOGGLE DPDT
Mountain Switch
1: $3.44

107211180