Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
598-AVE106M2AF24T-F
Manufacturer Part #:

AVE106M2AF24T-F

Manufacturer:

Description: Aluminum Electrolytic Capacitors - SMD 10uF 100V 85C Case 8 x 10
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cornell Dubilier
Product Category: Aluminum Electrolytic Capacitors - SMD
RoHS: RoHS Compliant Details
Capacitance: 10 uF
Tolerance: 20 %
Voltage Rating: 100 V
ESR: 16.58 Ohms
Operating Temperature Range: - 40 C to + 85 C
Dimensions: 8 mm Dia. x 10 mm L x 8.4 mm H
Product: General Purpose Electrolytic Capacitors
Dissipation Factor DF: 0.1
Leakage Current: 10 uA
Load Life: 2000 hr
Packaging: Reel
Ripple Current: 94 mA
Series: AVE
Factory Pack Quantity: 500
Termination Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
589 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.33
  50: $0.289
  100: $0.25
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
  500: $0.184
  1,000: $0.165
  2,000: $0.145
  4,000: $0.131
  8,000: $0.127
  12,000: $0.124
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MSP430F2132IPWR
16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr Mic ...
Texas Instruments
1: $3.37
OPA2134UA
Audio Amplifiers SoundPlus(TM) Hi-Perf Aud Oper Am ...
Texas Instruments
1: $3.15
C0805C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
VN540SPTR-E
Power Driver ICs SOLID STATE RELAY
STMicroelectronics
1: $7.98
293D106X0010A2TE3
Tantalum Capacitors - Solid SMD 10uF 10volts 20% A ...
Vishay/Sprague
1: $0.59
HSMG-C170
Standard LEDs - SMD Green Diffused 572nm 15mcd
Avago Technologies
1: $0.16
DE2F3KH103MA3B
Ceramic Disc Capacitors Class X1 Y2 0.01uF 250Vac ...
Murata Electronics
1: $0.62
SN74HC153PWR
Encoders, Decoders, Multiplexers & Demultiplexers ...
Texas Instruments
1: $0.48
HSMH-C190
Standard LEDs - SMD Red Diffused 639nm 17mcd
Avago Technologies
1: $0.16
48330SC
Fixed Inductors 33uH 2.8A SMT
Murata Power Solutions
1: $1.17
HCPL-060L-000E
High Speed Optocouplers 15MBd 1Ch 5mA
Avago Technologies
1: $2.20
CN2B8TTE472J
Resistor Networks & Arrays 1/8watt 4.7Kohms 5% CON ...
KOA Speer
1: $0.43
MC74HC4053ADWR2G
Multiplexer Switch ICs 2-6V ANLG Mux/Demux -55 to ...
ON Semiconductor
1: $0.67
BLM21PG600SH1D
EMI Filter Beads, Chokes & Arrays 0805 60ohms Powe ...
Murata Electronics
1: $0.38
AVEK227M35G24T-F
Aluminum Electrolytic Capacitors - SMD 220uF 35V 1 ...
Cornell Dubilier
1: $0.47
TPSD227M010R0100
Tantalum Capacitors - Solid SMD 220uF10V 20% L ESR
AVX
1: $3.45
OPA374AIDBVTG4
Operational Amplifiers - Op Amps 6.5MHz 585uA Rail ...
Texas Instruments
1: $1.40
RKZ-0505D
DC/DC Converters 2W DC/DC 3kV UNREG 5Vin +/-5Vout
RECOM Power
1: $9.39
AVES106M10B12T-F
Aluminum Electrolytic Capacitors - SMD 10uF 10V 10 ...
Cornell Dubilier
1: $0.15
EEE-FK1J470P
Aluminum Electrolytic Capacitors - SMD 47uF 63V
Panasonic Electronic Components
1: $0.74

107211180