|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
598-AFK107M35F24T-F
Manufacturer Part #:

AFK107M35F24T-F

Manufacturer:

Description:
Aluminum Electrolytic Capacitors - SMD 100uF 35V 20%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cornell Dubilier
Product Category: Aluminum Electrolytic Capacitors - SMD
RoHS: RoHS Compliant Details
Brand: Cornell Dubilier - CDE
Capacitance: 100 uF
Voltage Rating DC: 35 VDC
Tolerance: 20 %
ESR: 160 mOhms
Ripple Current: 600 mA
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 105 C
Diameter: 8 mm
Length: 10.2 mm
Series: AFK
Life: 2000 Hour
Dissipation Factor DF: 0.12
Height: 10 mm
Leakage Current: 35 uA
Packaging: Reel
Product: Low ESR Electrolytic Capacitors
Factory Pack Quantity: 500
Termination Style: SMD/SMT
Type: SMT Aluminum Electrolytic Capacitors
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA16-16AU 8-bit Microcontrollers - MCU 2,443
VO14642AABTR Solid State Relays - PCB Mount 947
GRM21B5C1H223JA01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 122,679
MBRS340T3G Schottky Diodes & Rectifiers 38,557
FSM6JSMA Tactile Switches 43,387
ESDA6V1SC6 TVS Diode Arrays 17,779
L7805ACD2T-TR Linear Voltage Regulators 3,986
L78L05ACUTR Linear Voltage Regulators 16,548
ST2378ETTR Translation - Voltage Levels 3,152
ATMEGA64-16AU 8-bit Microcontrollers - MCU 525
Real Time Availability
Stock:
805 Can Ship Immediately

On Order:
0

Factory Lead-Time:
17 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.38
10:
$1.13
100:
$0.471
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
500:
$0.471
$0.416
$0.374
$0.353
$0.346
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

107211180 109834859 123016137 161858062 185072833 129527177 150133608