|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
5985-AEB450V10-F
Manufacturer Part #:

AEB106M2WR44T-F

Manufacturer:

Description:
Aluminum Electrolytic Capacitors - SMD 450V 10uF 16X16.5
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cornell Dubilier
Product Category: Aluminum Electrolytic Capacitors - SMD
RoHS: RoHS Compliant Details
Brand: Cornell Dubilier - CDE
Capacitance: 10 uF
Voltage Rating DC: 450 VDC
Tolerance: 20 %
Ripple Current: 310 mA
Minimum Operating Temperature: - 25 C
Maximum Operating Temperature: + 105 C
Diameter: 18 mm
Length: 16.5 mm
Series: AEB
Life: 5000 Hour
Dissipation Factor DF: 0.24
Height: 21 mm
Leakage Current: 280 uA
Packaging: Reel
Product: Aluminum Electrolytic Capacitors
Factory Pack Quantity: 125
Termination Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
23 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$4.56
10:
$3.80
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 125
To purchase full reel, order in multiples of 125:
125:
$3.42
250:
$3.19
500:
$3.04
$2.43
$2.28
$2.20
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

107211180 161858062 123016137 185072833