|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
598-944U660K102AAM
Manufacturer Part #:

944U660K102AAM

Manufacturer:

Description:
Film Capacitors 66uF 1000Volts M8 Stud
Mouser Online Catalog Page 2,478, Mouser Online Catalog
PDF Page 2,478, PDF Catalog Page
944U660K102AAM Datasheet 944U660K102AAM Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cornell Dubilier
Product Category: Film Capacitors
RoHS: RoHS Compliant Details
Brand: Cornell Dubilier - CDE
Termination Style: Insert Threaded
Product: DC Link Film Capacitors
Dielectric: Polypropylene (PP)
Capacitance: 66 uF
Voltage Rating DC: 1 kVDC
Tolerance: 10 %
Lead Spacing: 45 mm
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 85 C
Length: 40 mm
Series: 944U
Diameter: 84.5 mm
ESR: 0.6 mOhms
Life: 10000 Hour
Packaging: Bulk
Type: Polypropylene Film Capacitors for DC Filtering
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C3225X7S2A475K200AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 24,298
LM1117MPX-3.3/NOPB LDO Voltage Regulators 16,559
SN74LVC1G11MDCKREP Logic Gates 2,837
SML-P24MUWT86 Standard LEDs - SMD 10,567
BLM18PG121SN1D EMI Filter Beads, Chips & Arrays 254,462
BLM21PG300SN1D EMI Filter Beads, Chips & Arrays 72,107
C2012JB1V226M125AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 4,985
C3216JB1A107M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 7,083
22-01-3027 Headers & Wire Housings 54,143
MX50019NQ1 Automotive Connectors 931
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$53.55
10:
$50.58
50:
$48.07
100:
$39.57

To add to a project, please Log In.

163917370 147288935 198723855 185512476 140308541 195837891 161858062 129527177 185072833 128409072