Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
598-944U520K142ABM
Manufacturer Part #:

944U520K142ABM

Manufacturer:

Description: Film Capacitors 52uF 1400Volts M8 Stud
Silverlight Page 2,475, Mouser Enhanced Catalog
PDF Page 2,475, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cornell Dubilier
Product Category: Film Capacitors
RoHS: RoHS Compliant Details
Product Type: DC Link
Dielectric: Polypropylene (PP)
Capacitance: 52 uF
Tolerance: 10 %
Voltage Rating: 1.4 kV
Series: 944U
Operating Temperature Range: - 40 C to + 85 C
Termination Style: Screw
Lead Spacing: 45 mm
Case Diameter: 84.5 mm
Case Length: 51 mm
ESR: 1.1 mOhms
Load Life: 10000 hr
Packaging: Bulk
Product: DC Link Film Capacitors
Type: Polypropylene Film Capacitors for DC Filtering
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
12 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $56.14
  10: $47.71
  50: $42.10
  100: $39.29
  500: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CGS102T450W4C
Aluminum Electrolytic Capacitors - Screw Terminal ...
Cornell Dubilier
1: $81.38
0154001.DR
Fuses Fuseblock w/ fuse 1A OMNI BLOK 154
Littelfuse
1: $2.10
HLMP-K150
Standard LEDs - Through Hole Red Diffused 645nm 2m ...
Avago Technologies
1: $0.40
STPS60L45CW
Schottky Diodes & Rectifiers 2X30 Amp 45 Volt
STMicroelectronics
1: $3.64
50212-8100
Headers & Wire Housings SOCKET 24-30AWG BULK
Molex
1: $0.23
C5750Y5V1E476Z
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 ...
TDK
1: $2.50
BUK9840-55,115
MOSFET TAPE-7 PWR-MOS
NXP Semiconductors
1: $0.51
PWC2010-6K8JI
Thick Film Resistors - SMD 0.75watt 6.8K ohm 5%
Welwyn Components
1: $0.43
B3F-3100
Tactile Switches 3.15mm VERT 100gF
Omron Electronics
1: $0.47
UA78M05CDCYG3
Linear Regulators - Standard 5V 500mA Fixed Pos Vo ...
Texas Instruments
1: $0.64
LP2951-50D
Low Dropout Regulators - LDO Adj Micropwr Vltg Reg
Texas Instruments
1: $0.74
MKS2C041001F00KSSD
Film Capacitors 63v 1uF 10%
WIMA
1: $0.95
1-1337542-0
RF Connectors PCB Skt 50Ohm MP White
TE Connectivity / AMP
1: $2.73
BD435
Transistors Bipolar - BJT NPN Medium Power
STMicroelectronics
1: $0.40

198723855 163917370 185512476 147288935