|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
598-944U141K102ACI
Manufacturer Part #:

944U141K102ACI

Manufacturer:

Description:
Film Capacitors 140uF 1000Volts M5 insert
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cornell Dubilier
Product Category: Film Capacitors
RoHS: RoHS Compliant Details
Brand: Cornell Dubilier - CDE
Termination Style: Insert Threaded
Product: DC Link Film Capacitors
Dielectric: Polypropylene (PP)
Capacitance: 140 uF
Voltage Rating DC: 1 kVDC
Tolerance: 10 %
Lead Spacing: 45 mm
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 85 C
Length: 101 mm
Height: 64 mm
Series: 944U
Diameter: 84.5 mm
ESR: 1 mOhms
Life: 10000 Hour
Packaging: Bulk
Type: Polypropylene Film Capacitors for DC Filtering
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
108 Can Ship in 10 Days

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 12
Multiples: 1
Pricing (USD)
12:
$59.68
25:
$56.56
50:
$53.63
100:
$50.71

To add to a project, please Log In.

163917370 185072833 140308541 195837891 161858062