Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
598-940C6P1K-F
Manufacturer Part #:

940C6P1K-F

Manufacturer:

Description: Film Capacitors 0.1uF 600V 10%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cornell Dubilier
Product Category: Film Capacitors
RoHS: RoHS Compliant Details
Product Type: Snubber
Dielectric: Polypropylene (PP)
Capacitance: 0.1 uF
Tolerance: 10 %
Voltage Rating: 600 V
Series: 940C
Operating Temperature Range: - 55 C to + 105 C
Termination Style: Axial
Capacitance - nF: 100 nF
Capacitance - pF: 100000 pF
Case Diameter: 9 mm
Case Length: 34 mm
Current Rating: 20 A
Dissipation Factor DF: 0.1
ESR: 28 mOhms
Lead Diameter: 0.8 mm
Load Life: 2000 hr
Packaging: Bulk
Product: AC Pulse / Snubber Metallized Polypropylene Capacitors
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
611 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.82
  10: $1.74
  25: $1.61
  50: $1.51
  100: $1.39
  250: $1.36
  500: $1.29

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
NC3MD-LX
XLR Connectors 3P MALE NICKEL/SILVR DUPLEX GRD CON ...
Neutrik
1: $3.20
110-73
Toggle Switches SPST ON-OFF
Carling Technologies
1: $3.53
1729131
Fixed Terminal Blocks 3P 5.08mm 90DEG
Phoenix Contact
1: $1.21
6200.2100
AC Power Entry Modules 1 Pole Screw-on Sldr Socket ...
Schurter
1: $3.20
1705469
Fixed Terminal Blocks 2P 5.08mm 40DEG
Phoenix Contact
1: $1.56
940C6P22K-F
Film Capacitors 600V .22uF
Cornell Dubilier
1: $2.33
1714971
Fixed Terminal Blocks 2P 9.52mm 90DEG
Phoenix Contact
1: $1.34
NC3FD-LX
XLR Connectors 3P FEM NICKEL/SILVER DUPLEX GRD CON ...
Neutrik
1: $3.40
TVA1704-E3
Aluminum Electrolytic Capacitors - Leaded 8uF 450v ...
Vishay/Sprague
1: $4.98
940C6P47K-F
Film Capacitors 0.47uF 600V 10%
Cornell Dubilier
1: $3.47
PR03000206802JAC00
Metal Film Resistors - Through Hole 3watts 68Kohms ...
Vishay/BC Components
1: $0.46
935C2W1K-F
Film Capacitors POLY MET 200V 1uF
Cornell Dubilier
1: $5.57
PR03000201202JAC00
Metal Film Resistors - Through Hole 3watts 12Kohms ...
Vishay/BC Components
1: $0.46
150223K400BB
Film Capacitors 400V .022uF 10%
Cornell Dubilier
1: $0.59
RV4NAYSD102A
Potentiometers 1K ohm 10% 28.45mm
ETI Systems
1: $13.81
158M
Fixed Inductors FILTER CHOKES
Hammond Manufacturing
1: $23.94
PR03000202703JAC00
Metal Film Resistors - Through Hole 3watts 270Kohm ...
Vishay/BC Components
1: $0.46
294-4.7M-RC
Carbon Film Resistors - Through Hole 4.7Mohms 5%
Xicon
1: $0.30
CP0010150R0KE14
Wirewound Resistors - Through Hole 150ohms 10% 10w ...
Vishay/Dale
1: $1.27
930C6S47K-F
Film Capacitors 0.047uF 630V
Cornell Dubilier
1: $2.59

000000001