Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
5984-940C30S22K-F
Manufacturer Part #:

940C30S22K-F

Manufacturer:

Description: Film Capacitors 3000V .022uF 10%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cornell Dubilier
Product Category: Film Capacitors
RoHS: RoHS Compliant Details
Product Type: Snubber
Dielectric: Polypropylene (PP)
Capacitance: 0.022 uF
Tolerance: 10 %
Voltage Rating: 3 kV
Series: 940C
Operating Temperature Range: - 55 C to + 105 C
Termination Style: Axial
Capacitance - nF: 22 nF
Capacitance - pF: 22000 pF
Case Diameter: 15.5 mm
Case Length: 34 mm
Current Rating: 57 A
Dissipation Factor DF: 0.1
ESR: 25 mOhms
Lead Diameter: 1 mm
Load Life: 2000 hr
Packaging: Bulk
Product: AC Pulse / Snubber Metallized Polypropylene Capacitors
Factory Pack Quantity: 25
Type: Axial Leads
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 10 View Delivery Dates  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.17
  10: $2.09
  25: $1.93
  50: $1.83
  100: $1.68
  250: $1.63
  500: $1.53

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
564R30GAS10
Ceramic Disc Capacitors .01uF 3Kvolts 20%
Vishay/Cera-Mite
1: $1.30
DLP11SA900HL2L
Common Mode Filters / Chokes 90Ohm 20% 100MHz
Murata Electronics
1: $0.53
12B
Phone Connectors 3 CONDUCTOR 1/4"
Switchcraft
1: $2.23
C1206C106K4RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16vol ...
Kemet
1: $0.40
DS2482S-100+
Interface - Specialized 1-Wire Master
Maxim Integrated
1: $1.58
BTA41-600BRG
Triacs 40 Amp 600 Volt
STMicroelectronics
1: $4.29
5520425-3
Modular Connectors / Ethernet Connectors 6 PCB TOP ...
TE Connectivity / AMP
1: $0.99
940C30P1K-F
Film Capacitors 3000V .10uF
Cornell Dubilier
1: $6.08
2N3904TAR
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.17
940C30S15K-F
Film Capacitors 0.015uF 3000V 10%
Cornell Dubilier
1: $2.33
SPV1040T
DC/DC Switching Converters Hi efficiency solar bat ...
STMicroelectronics
1: $4.24
LD29300P2MTR
Low Dropout Regulators - LDO Adjust 3.0A Very Low
STMicroelectronics
1: $1.37
STD12NF06LT4
MOSFET N-Ch 60 Volt 12 Amp
STMicroelectronics
1: $1.00
MCP120-300DI/TO
Supervisory Circuits Open Drain Low
Microchip Technology
1: $0.56
WMC08P1K-F
Film Capacitors 0.10uF 80V 10%
Cornell Dubilier
1: $2.75
940C30S47K-F
Film Capacitors 3000V .047uF
Cornell Dubilier
1: $2.55
940C20P33K-F
Film Capacitors 2000V .33uF
Cornell Dubilier
1: $5.83
940C30S1K-F
Film Capacitors 3000V .01uF
Cornell Dubilier
1: $2.02
940C30S33K-F
Film Capacitors 3000V .033uF 10%
Cornell Dubilier
1: $5.76
19200031640
Heavy Duty Power Connectors HAN 3A M20 SIDE ENTR M ...
HARTING
1: $9.55

000000001