Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
5984-940C16W1P5K-F
Manufacturer Part #:

940C16W1P5K-F

Manufacturer:

Description: Film Capacitors 1600V 1.5uF
Mouser Online Catalog Page 1,157, Mouser Online Catalog
PDF Page 1,157, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cornell Dubilier
Product Category: Film Capacitors
RoHS: RoHS Compliant Details
Brand: Cornell Dubilier
Termination Style: Axial
Product: Snubber Film Capacitors
Dielectric: Polypropylene (PP)
Capacitance: 1.5 uF
Voltage Rating AC: 500 V
Voltage Rating DC: 1.6 kV
Tolerance: 10 %
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 105 C
Case Diameter: 42 mm
Case Length: 54 mm
Current Rating: 942 A
Dissipation Factor DF: 0.1
ESR: 4 mOhms
Lead Diameter: 1.2 mm
Load Life: 2000 h
Packaging: Bulk
Series: 940C
Factory Pack Quantity: 25
Type: Axial Leads
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
7 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $16.72
  10: $15.89
  25: $15.04
  50: $14.15
  100: $12.54
  250: $11.71
  500: $10.04

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
382811-8
Headers & Wire Housings ECONOMY SHUNT ASSY
TE Connectivity
1: $0.10
TNPW060349R9BEEA
Thin Film Resistors - SMD 49.9ohms .1% 25ppm
Vishay
1: $0.43
108-1702-101
Test Plugs & Test Jacks BANANA PLUG RED
Johnson / Cinch Connectivity Solutions
1: $2.18
108-1703-101
Test Plugs & Test Jacks BANANA PLUG BLACK
Johnson / Cinch Connectivity Solutions
1: $2.18
5-103946-6
Headers & Wire Housings PIN ASSEMBLY 7P
TE Connectivity / AMP
1: $3.79
ECA-1VM471B
Aluminum Electrolytic Capacitors - Leaded 470UF 35 ...
Panasonic
1: $0.47
ERA-6AEB163V
Thin Film Resistors - SMD 0805 1/8W 16Kohms
Panasonic
1: $0.63
RS-100-12
Switching Power Supplies 102W 12V 8.5A
Mean Well
1: $25.25
BT139-600,127
Triacs RAIL TRIAC
NXP Semiconductors
1: $0.92
1N5931BRLG
Zener Diodes 18V 3W
ON Semiconductor
1: $0.39
1N5932BRLG
Zener Diodes 20V 3W
ON Semiconductor
1: $0.48
DB4
Diacs 40 Volt Trigger
STMicroelectronics
1: $0.56
LM317LM
Linear Voltage Regulators Positive adj Reg 3Termin ...
Fairchild Semiconductor
1: $0.50
940C16P22K-F
Film Capacitors 1600V .22UF
Cornell Dubilier
1: $6.05

152036136 161858062 129527177 140308541 185072833 195837891