Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
598-715P22356KD3
Manufacturer Part #:

715P22356KD3

Manufacturer:

Description: Film Capacitors 600Volts 22000pF ORANGE DROP
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cornell Dubilier
Product Category: Film Capacitors
RoHS: RoHS Compliant Details
Termination Style: Radial
Product: General Film Capacitors
Dielectric: Polypropylene (PP)
Capacitance: 0.022 uF
Voltage Rating AC: 200 V
Voltage Rating DC: 600 V
Tolerance: 5 %
Lead Spacing: 9.5 mm
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 85 C
Brand: Cornell Dubilier
Case Length: 1.25 mm
Packaging: Bulk
Series: 715P
Factory Pack Quantity: 100
Tradename: Orange Drop
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,435 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 24 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.13
  25: $1.84
  100: $1.55
  250: $1.37
  500: $1.20
  1,000: $1.16
  2,000: $1.12
  4,000: $1.09
  10,000: $1.06

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
12A
Phone Connectors 2 CONDUCTOR 1/4"
Switchcraft
1: $1.84
TVA1205-E3
Aluminum Electrolytic Capacitors - Leaded 25V 25uF
Vishay / Sprague
1: $2.50
39880-0302
Fixed Terminal Blocks 2 CKT TERM. BLOCK 5.08mm
Molex
1: $0.54
715P10456LD3
Film Capacitors 600Volts 100000pF ORANGE DROP
Cornell Dubilier
1: $3.91
715P10356KD3
Film Capacitors 600Volts 10000pF ORANGE DROP
Cornell Dubilier
1: $2.34
110-73
Toggle Switches SPST ON-OFF
Carling Technologies
1: $3.53
715P47256JD3
Film Capacitors 600Volts 4700pF ORANGE DROP
Cornell Dubilier
1: $2.21
715P10256JD3
Film Capacitors 600Volts 1000pF ORANGE DROP
Cornell Dubilier
1: $2.03
TVX2W220MCD
Aluminum Electrolytic Capacitors - Leaded 450volts ...
Nichicon
1: $4.38
CD15FD471JO3
Mica Capacitors MICA 470PF500VJ
Cornell Dubilier
1: $2.68
TVX2G470MCD
Aluminum Electrolytic Capacitors - Leaded 400volts ...
Nichicon
1: $4.11
TVX1H100MAD1LS
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.90
PR02000202203JR500
Metal Film Resistors - Through Hole 2watts 220Kohm ...
Vishay / BC Components
1: $0.24
OF224JE
Carbon Composition Resistors 1/2watt 220K 5% Carbo ...
Ohmite
1: $0.80
715P10454LD3
Film Capacitors 400Volts 100000pF ORANGE DROP
Cornell Dubilier
1: $3.21
R30-1011002
Standoffs & Spacers M3 x 10mm HEX SPACER BRASS 5.5 ...
Harwin
1: $0.52
715P22256JD3
Film Capacitors 600Volts 2200pF ORANGE DROP
Cornell Dubilier
1: $1.71
39880-0303
Fixed Terminal Blocks 3 CKT TERM. BLOCK 5.08mm
Molex
1: $0.68
715P47356LD3
Film Capacitors 600volts .047uF 5% ORANGE DROP
Vishay / Sprague
1: $4.00

156732321 151257798 140308541 137902720 195837891 129527177 185072833 161858062