Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
5985-450V470
Manufacturer Part #:

381LX471M450A052

Manufacturer:

Description: Aluminum Electrolytic Capacitors - Snap In SNAP-IN 470uF450V
Silverlight Page 913, Mouser Enhanced Catalog
PDF Page 913, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cornell Dubilier
Product Category: Aluminum Electrolytic Capacitors - Snap In
RoHS: RoHS Compliant Details
Capacitance: 470 uF
Tolerance: 20 %
Voltage Rating: 450 V
ESR: 0.353 Ohms
Operating Temperature Range: - 40 C to + 105 C
Series: 381LX
Diameter: 35 mm
Length: 50 mm
Lead Spacing: 10 mm
Product: Aluminum Electrolytic Capacitors
Leakage Current: 4 mA
Load Life: 3000 hr
Number of Pins: 2, 4, 5
Packaging: Bulk
Ripple Current: 1.7 A
Factory Pack Quantity: 100
Termination Style: Snap In
Test Frequency: 120 Hz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
281 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 21 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $17.51
  10: $12.97
  25: $11.58
  50: $10.59
  100: $9.36
  250: $8.13
  500: $7.10

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
5520425-3
Ethernet & Telecom Connectors 6 PCB TOP ENTRY
TE Connectivity / AMP
1: $0.99
PEH200OO427AMB2
Aluminum Electrolytic Capacitors - Screw Terminal ...
Kemet
1: $74.26
1N4746A-TR
Zener Diodes 18 Volt 1.3 Watt
Vishay Semiconductors
1: $0.25
8414NGH
Fans 80x25 24DC 46.5CFM 2.4W 3600RPM 37dB SB
ebm-papst
1: $21.39
565R30GASS20
Ceramic Disc Capacitors 0.02uF 3Kvolts 20%
Vishay/Cera-Mite
1: $3.39
TAP106K035SCS
Tantalum Capacitors - Solid Leaded 35V 10uF 10%
AVX
1: $1.42
242103
RF Adapters - Between Series SMA JACK TO BNC PLUG ...
Amphenol Connex
1: $10.12
C1210C226K4PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16vol ...
Kemet
1: $0.94
132102
RF Connectors SMA STRAIGHT PLUG .141 S/R GOLD
Amphenol Connex
1: $2.54
2N6284
Transistors Darlington NPN Darlington Sw
STMicroelectronics
1: $3.46
132146
RF Connectors SMA PANEL MOUNT REC 4 HOLE EXT. TEF
Amphenol Connex
1: $5.52
C1206C105K3RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25vol ...
Kemet
1: $0.19
B360A-13-F
Schottky Diodes & Rectifiers 60V 3A
Diodes Inc.
1: $1.26
573300D00010G
Heat Sinks SLV HEATSINK TO-263
Aavid Thermalloy
1: $0.75
1658612-4
D-Sub Standard Connectors LPM RECEPTACLE 9P
TE Connectivity / AMP
1: $5.39
1658621-3
Headers & Wire Housings CNTR PLRZD RECPT 16P NOVO
TE Connectivity / AMP
1: $1.63
3299W-1-502LF
Trimmer Resistors - Through Hole 5Kohms Standoffs ...
Bourns
1: $2.85
LM224AD
Operational Amplifiers - Op Amps Quad
Texas Instruments
1: $0.49
MC34074VDG
Operational Amplifiers - Op Amps 3-44V Quad 5mV VI ...
ON Semiconductor
1: $1.46
326861
Terminals PIDG SPADE 22-16 6 BULK
TE Connectivity / AMP
1: $0.20

000000001