|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
5985-381-400V330
Manufacturer Part #:

381LQ331M400K032

Manufacturer:

Description:
Aluminum Electrolytic Capacitors - Snap In 400Volts 330uF 30X35
Mouser Online Catalog Page 968, Mouser Online Catalog
PDF Page 968, PDF Catalog Page
381LQ331M400K032 Datasheet 381LQ331M400K032 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cornell Dubilier
Product Category: Aluminum Electrolytic Capacitors - Snap In
RoHS: RoHS Compliant Details
Brand: Cornell Dubilier - CDE
Capacitance: 330 uF
Voltage Rating DC: 400 VDC
Tolerance: 20 %
ESR: 553 mOhms
Ripple Current: 1.44 A
Minimum Operating Temperature: - 25 C
Maximum Operating Temperature: + 105 C
Diameter: 30 mm
Length: 35 mm
Lead Spacing: 10 mm
Series: 381LQ
Life: 2000 Hour
Dissipation Factor DF: -
Height: -
Leakage Current: -
Number of Pins: 2
Packaging: Tray
Product: Aluminum Electrolytic Capacitors
Factory Pack Quantity: 80
Termination Style: Snap In
Test Frequency: 120 Hz
Type: High Ripple Snap Mount Capacitors
Part # Aliases: EET-HC2G331DA EET-HC2G331KA
Unit Weight: 1.410958 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
564R30TSD47 Ceramic Disc Capacitors 28,622
RK73H2BTTD1001F Thick Film Resistors - SMD 2,466,048
M64W103KB40 Trimmer Resistors - Through Hole 1,107
M64W104KB40 Trimmer Resistors - Through Hole 496
GBPC2508 Bridge Rectifiers 325
UVY1J101MPD Aluminum Electrolytic Capacitors - Leaded 1,011
EKMH201VNN471MQ30T Aluminum Electrolytic Capacitors - Snap In 497
OD8038-12HBVXC DC Fans 2
TVA1700 Aluminum Electrolytic Capacitors - Leaded 206
ECO-S2DP122DX Aluminum Electrolytic Capacitors - Snap In 61
Real Time Availability
Stock:
153 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.65
10:
$5.92
100:
$4.29
500:
$4.07
$3.77
$3.70

To add to a project, please Log In.

129527177 185072833 161858062 123016137