Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
598-80LX151M500A012
Manufacturer Part #:

380LX151M500A012

Manufacturer:

Description:
Aluminum Electrolytic Capacitors - Snap In 150uF 500V 20%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cornell Dubilier
Product Category: Aluminum Electrolytic Capacitors - Snap In
RoHS: RoHS Compliant Details
Brand: Cornell Dubilier - CDE
Capacitance: 150 uF
Voltage Rating DC: 500 V
Tolerance: 20 %
ESR: 1.105 Ohms
Ripple Current: 1.29 A
Minimum Operating Temperature: - 25 C
Maximum Operating Temperature: + 85 C
Load Life: 3000 h
Diameter: 35 mm
Length: 25 mm
Lead Spacing: 10 mm
Dissipation Factor DF: 20
Number of Pins: 2, 4, 5
Packaging: Bulk
Product: Aluminum Electrolytic Capacitors
Series: 380LX
Factory Pack Quantity: 192
Termination Style: Snap In
Test Frequency: 120 Hz
Type: High Capacitance, Snap-In Aluminum Capacitors
Unit Weight: 1.481506 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 240 View Delivery Dates  

Factory Lead-Time: 23 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $12.70
  10: $12.06
  25: $11.42
  100: $9.52
  250: $8.89
  500: $8.44
  1,000: $7.93
  2,500: Quote

To add to a project, please Log In.

123016137 129527177 185072833 161858062