|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
5985-85-500V100K
Manufacturer Part #:

380LX101M500K022

Manufacturer:

Description:
Aluminum Electrolytic Capacitors - Snap In 500V 100uF 30X30
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cornell Dubilier
Product Category: Aluminum Electrolytic Capacitors - Snap In
RoHS: RoHS Compliant Details
Brand: Cornell Dubilier - CDE
Capacitance: 100 uF
Voltage Rating DC: 500 VDC
Tolerance: 20 %
ESR: 1.44 Ohms
Ripple Current: 1.1 A
Minimum Operating Temperature: - 25 C
Maximum Operating Temperature: + 85 C
Diameter: 30 mm
Length: 30 mm
Lead Spacing: 10 mm
Series: 380LX
Life: 3000 Hour
Dissipation Factor DF: 20
Number of Pins: 2, 4, 5
Product: Aluminum Electrolytic Capacitors
Factory Pack Quantity: 80
Termination Style: Snap In
Test Frequency: 120 Hz
Type: High Capacitance, Snap-In Aluminum Capacitors
Unit Weight: 1.234589 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
WS5M1001J Wirewound Resistors - Through Hole 2,248
551-0207F LED Circuit Board Indicators 15,101
UF4007-E3/54 Rectifiers 11,889
151-103-RC Circuit Board Hardware - PCB 23,930
LGN2H101MELA30 Aluminum Electrolytic Capacitors - Snap In 390
380LX330M500H012 Aluminum Electrolytic Capacitors - Snap In 132
380LX470M500H012 Aluminum Electrolytic Capacitors - Snap In 840
CMO12002JLFTR Metal Oxide Resistors 7,306
281-220K-RC Metal Oxide Resistors 7,141
Real Time Availability
Stock:
196 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$11.22
10:
$10.66
25:
$10.09
100:
$8.42
250:
$7.85
500:
$7.31
$6.87

To add to a project, please Log In.

129527177 161858062 123016137 185072833