Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
5987-32107-3
Manufacturer Part #:

32107-3

Manufacturer:

Description: Capacitor Hardware BRACKET 1.875X3.562
PDF Data Sheet
 
Share |
Manufacturer: Cornell Dubilier
Product Category: Capacitor Hardware
RoHS: RoHS Compliant Details
Product: Accessories - Aluminum Electrolytic Capacitors
Packaging: Bulk
Termination Style: Screw
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
253 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $7.16
  10: $6.04
  50: $4.86
  100: $4.52
  250: $3.43

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
17E-1726-1
D-Sub Backshells 25P PLASTIC 2 PIECE BACKSHELL
Amphenol Commercial Products
1: $2.47
BZW50-15RL
TVS Diodes - Transient Voltage Suppressors 5000W 1 ...
STMicroelectronics
1: $2.59
MAL210118223E3
Aluminum Electrolytic Capacitors - Screw Terminal ...
Vishay/BC Components
1: $33.55
MOX-2-121005FE
Thick Film Resistors - Through Hole 10M ohms 1%
Ohmite
1: $15.05
B33364A5506J050
Film Capacitors 50uF 440 volts AC
EPCOS
1: $15.50

000000001