Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
539-167105J63C-F
Manufacturer Part #:

167105J63C-F

Manufacturer:

Description: Film Capacitors 1uF 63V 5%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cornell Dubilier
Product Category: Film Capacitors
RoHS: RoHS Compliant Details
Product Type: General Purpose
Dielectric: Polyester
Capacitance: 1 uF
Tolerance: 5 %
Voltage Rating: 63 V
Series: 167
Operating Temperature Range: - 55 C to + 125 C
Termination Style: Radial
Lead Spacing: 7.5 mm
Capacitance - nF: 1000 nF
Case Height: 7 mm
Case Length: 10.5 mm
Case Width: 5 mm
Dissipation Factor DF: 100
Lead Diameter: 0.6 mm
Load Life: 1000 hr
Packaging: Bulk
Product: Metallized Polyester Film Capacitors
Factory Pack Quantity: 500
Type: Metallized Polyester Radial Lead Capacitor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,010 Can Ship in 10 Days

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 360
Multiples: 1
Pricing (USD)
  360: $1.64
  500: $1.44
  1,000: $1.31
  2,000: $1.27
  5,000: $1.23
  10,000: $1.19
  25,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
152-3409
D-Sub Standard Connectors 9C R/A PCB RECPT
Kobiconn
1: $1.57
156-2010-EX
D-Sub Backshells 9C LOCK PLAST HOOD
Kobiconn
1: $0.65
156-1410-E
D-Sub Standard Connectors D-SUB CRIMP MALE 9P TIN+ ...
Kobiconn
1: $0.56
BB3UC
PCBs & Breadboards BusBoard-3U-CONN 1 sided with m ...
BusBoard Prototype Systems
1: $10.78
23PS310
Film Capacitors STYRENE 50V .01uF
Xicon
1: $0.42
23PS147
Film Capacitors STRENE 50V 470PF
Xicon
1: $0.25
1457N1602
Enclosures, Boxes, & Cases 6.3 x 4.09 x 2.15 Clear ...
Hammond Manufacturing
1: $33.95
1N4935GP/1
Rectifiers Vr/200V Io/1A BULK
Vishay Semiconductors
0: $0.00

000000001