Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
539-160103K630C-F
Manufacturer Part #:

160103K630C-F

Manufacturer:

Description: Film Capacitors 630V .01uF 10%
Silverlight Page 1,072, Mouser Enhanced Catalog
PDF Page 1,072, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cornell Dubilier
Product Category: Film Capacitors
RoHS: RoHS Compliant Details
Product Type: General Purpose
Dielectric: Polyester
Capacitance: 0.01 uF
Tolerance: 10 %
Voltage Rating: 630 V
Series: 160
Operating Temperature Range: - 55 C to + 125 C
Termination Style: Radial
Lead Spacing: 10 mm
Capacitance - nF: 10 nF
Capacitance - pF: 10000 pF
Case Height: 9.5 mm
Case Length: 13 mm
Case Width: 4 mm
Dissipation Factor DF: 100
Lead Diameter: 0.8 mm
Load Life: 1000 hr
Packaging: Bulk
Product: Metallized Polyester Film Capacitors
Factory Pack Quantity: 500
Type: Metallized Polyester Film Capacitor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
182 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.72
  50: $0.68
  100: $0.619
  500: $0.523
  1,000: $0.464
  2,000: $0.44
  5,000: $0.392
  10,000: $0.357
  25,000: $0.309

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
3542-2
Test Plugs & Test Jacks PIN TIP JACK GOLD PL BU-00 ...
Pomona Electronics
1: $3.19
3590S-2-502L
Precision Potentiometers 7/8"WW 5Kohms 0.25% 10tur ...
Bourns
1: $8.51
MOC3041M
Triac & SCR Output Optocouplers DIP-6 ZERO TRIAC
Fairchild Semiconductor
1: $0.90
111-2223-001
Test Plugs & Test Jacks BINDING POST NICKEL
Johnson / Emerson Connectivity Solutions
1: $2.20
C106DG
SCRs 400V 4A
ON Semiconductor
1: $0.70
2150A1
Panel Mount Indicator Lamps RED DIFFUSED 5/16" MOU ...
Chicago Miniature
1: $2.88
108-1MS1T1B1M1QE-EVX
Toggle Switches SWITCH TOGGLE SPDT
Mountain Switch
1: $2.09
1825093-2
IC & Component Sockets 8P CLOSED FRAME GOLD
TE Connectivity
1: $0.42
DF06M-E3/45
Bridge Rectifiers 1.0 Amp 600 Volt
Vishay Semiconductors
1: $0.42
271-1K-RC
Metal Film Resistors - Through Hole 1Kohms 1% 50PP ...
Xicon
1: $0.13
PB64-BP
Bridge Rectifiers 400V 6A
Micro Commercial Components (MCC)
1: $1.72
3501FRX
RCA Phono Connectors REAR MOUNT JACK
Switchcraft
1: $2.56
161-4220-E
RCA Phono Connectors PHONO DUAL RED/WHITE
Kobiconn
1: $1.14
161-0707-1-E
AC Power Entry Modules INLET SCREW MOUNT
Kobiconn
1: $0.83
450-2070-GRX
Knobs & Dials INDICATOR LINED BLU
1: $0.99
UVZ1HR22MDD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.17
140-50P5-103K-RC
Ceramic Disc Capacitors 50V .01uF Y5P 10% Tol
Xicon
1: $0.20
BZX85C12
Zener Diodes 12V 1W Zener
Fairchild Semiconductor
1: $0.20
140-50P5-472K-RC
Ceramic Disc Capacitors 50V 4700pF Y5P 10% Tol
Xicon
1: $0.12
160333K250C-F
Film Capacitors 250V .033uF 10%
Cornell Dubilier
1450: $0.44

000000001