Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
539-150103J630BB
Manufacturer Part #:

150103J630BB

Manufacturer:

Description: Film Capacitors 630V .01uF 5%
Mouser Online Catalog Page 1,157, Mouser Online Catalog
PDF Page 1,157, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cornell Dubilier
Product Category: Film Capacitors
RoHS: RoHS Compliant Details
Brand: Cornell Dubilier
Termination Style: Axial
Product: General Film Capacitors
Dielectric: Polyester
Capacitance: 0.01 uF
Voltage Rating DC: 630 V
Tolerance: 5 %
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 125 C
Case Diameter: 6 mm
Case Length: 16.5 mm
Dissipation Factor DF: 80
Lead Diameter: 0.6 mm
Load Life: 1000 h
Packaging: Bulk
Series: Type 150
Factory Pack Quantity: 1000
Type: Metallized Polyester Film Capacitor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,332 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.96
  100: $0.64
  500: $0.544
  1,000: $0.48
  2,000: $0.456
  5,000: $0.432
  10,000: $0.416
  25,000: $0.40

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
6200.2100
AC Power Entry Modules 1 Pole Screw-on Sldr Socket ...
Schurter
1: $3.20
150472K630BB
Film Capacitors 630V .0047uF 10%
Cornell Dubilier
1: $0.87
150473J400DB
Film Capacitors 400V .047uF 5%
Cornell Dubilier
1: $1.02
150473J630EC
Film Capacitors 630V .047uF 5%
Cornell Dubilier
1: $1.76
150104J630FE
Film Capacitors 630V .1uF 5%
Cornell Dubilier
1: $2.40
150223J630DB
Film Capacitors 630V .022uF 5%
Cornell Dubilier
1: $1.05
150472J630BB
Film Capacitors 630V .0047uF 5%
Cornell Dubilier
1: $1.25
150332J630BB
Film Capacitors 630V .0033uF 5%
Cornell Dubilier
1: $0.96
150222J630BB
Film Capacitors 630V .0022uF 5%
Cornell Dubilier
1: $0.93
150104J400EC
Film Capacitors 400V .1UF METAL POLY
Cornell Dubilier
1: $1.60
TVX2W330MCD
Aluminum Electrolytic Capacitors - Leaded 450volts ...
Nichicon
1: $4.78
TVX2W220MCD
Aluminum Electrolytic Capacitors - Leaded 450volts ...
Nichicon
1: $4.38
TVX2W100MCD
Aluminum Electrolytic Capacitors - Leaded 450volts ...
Nichicon
1: $2.48
PR02000202203JR500
Metal Film Resistors - Through Hole 2watts 220Kohm ...
Vishay / BC Components
1: $0.24
UF4007-E3/54
Rectifiers Vr/1000V Io/1A
Vishay Semiconductors
1: $0.35
150102J630BB
Film Capacitors 630V .001uF 5%
Cornell Dubilier
1: $0.81
CCF601M00FKE36
Metal Film Resistors - Through Hole 1/2watt 1Mohms ...
Vishay / Dale
1: $0.10
PR02000204703JR500
Metal Film Resistors - Through Hole 2watts 470Kohm ...
Vishay / BC Components
1: $0.10
CD19FD471JO3F
Mica Capacitors 470pF 500V +/-5%
Cornell Dubilier
1: $2.31

129527177 140308541 161858062 195837891 185072833 137902720