Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
504-TR2/TCP2-R
Manufacturer Part #:

TR2/TCP2-R

Manufacturer:

Description: Fuses ROHS TCP 2A
PDF Data Sheet
 
Share |
Manufacturer: Cooper Bussmann
Product Category: Fuses
RoHS: RoHS Compliant Details
Product: Surface Mount Fuse
Current Rating: 2 A
Voltage Rating: 250 V
Fuse Size / Group: 4010
Dimensions: 10.29 mm L x 2.77 mm W
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Series: TCP
Case Height: 2.77 mm
Case Length: 10.29 mm
Case Width: 2.77 mm
Interrupt Rating: 50 Amps at 250 VoltsAC
Packaging: Reel
Resistance: 0.075 Ohms
Factory Pack Quantity: 2500
Part # Aliases: TR2-TCP2-R
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1320
Multiples: 1
Pricing (USD)
Cut Tape
  1,320: $0.717
Reel of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.522
  5,000: $0.491

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MBRS360T3G
Schottky Diodes & Rectifiers 3A 60V
ON Semiconductor
1: $0.49
BLM15HG102SN1D
EMI Filter Beads, Chokes & Arrays 0402 1Kohms Tape ...
Murata Electronics
1: $0.42
FODM3053R2V_NF098
Triac & SCR Output Optocouplers 600V RANDOM PHASE ...
Fairchild Semiconductor
1: $1.35
PMGD290XN,115
MOSFET N-CH TRENCH DL 20V
NXP Semiconductors
1: $0.13
GRM155R60J105KE19J
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.0uF ...
Murata Electronics
1: $0.10
G6S-2F-DC3
Low Signal Relays - PCB Gullwing NonLatching DPDT ...
Omron Electronics
1: $3.85
C3225X7R2J473M
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
TDK
1: $0.64
CRCW1210470RJNEA
Thick Film Resistors - SMD 1/2watt 470ohms 5%
Vishay/Dale
1: $0.41
PMEG2005AELD,315
Schottky Diodes & Rectifiers Schottky Diode
NXP Semiconductors
1: $0.14
GRM155R60G225ME15D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.26
PMBD6100,215
Rectifiers 85V 215mA
NXP Semiconductors
1: $0.20
T491C106M035AT
Tantalum Capacitors - Solid SMD 10uF 35V 20% C
Kemet
1: $0.95
CRCW0402330RFKED
Thick Film Resistors - SMD 1/16watt 330ohms 1%
Vishay/Dale
1: $0.22
ASE-20.000MHz-ET
Standard Clock Oscillators 3.3V 100ppm Ceramic -20 ...
ABRACON
1: $2.40
L0603C6R8KSMST
Fixed Inductors 6.8uH 5mA 10%
Kemet
1: $0.15
GRM155R60J102KA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.001 ...
Murata Electronics
1: $0.10
CGA2B2C0G1H221J
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
TDK
1: $0.09
BTA204S-800C,118
Triacs THYR AND TRIACS
NXP Semiconductors
1: $0.54
CGA2B2C0G1H150J
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
TDK
1: $0.09
GRM1555C1H270JZ01J
Multilayer Ceramic Capacitors MLCC - SMD/SMT 27pF ...
Murata Electronics
1: $0.10

000000001