Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
504-TR2/6125FF3-R
Manufacturer Part #:

TR2/6125FF3-R

Manufacturer:

Description: Fuses SMD BRICK 3A
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Share |
Manufacturer: Cooper Bussmann
Product Category: Fuses
RoHS: RoHS Compliant Details
Product: Surface Mount Fuse
Current Rating: 3 A
Voltage Rating: 125 VAC, 72 VDC
Fuse Type: Fast Acting
Fuse Size / Group: 6125
Dimensions: 6.1 mm L x 2.72 mm W
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Series: 6125FF
Case Height: 2.72 mm
Case Length: 6.1 mm
Case Width: 2.72 mm
Interrupt Rating: 50 Amps at 125 VoltsAC / 50 Amps at 72 VoltsDC / 300 Amps at 32 VoltsDC
Packaging: Reel
Resistance: 35 mOhms
Factory Pack Quantity: 5000
Part # Aliases: TR2-6125FF3-R
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,772 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 2772 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.50
  25: $0.48
  50: $0.449
  100: $0.428
  250: $0.396
  500: $0.377
  1,000: $0.353
  2,000: $0.332
Reel of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.319

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
HV9910BLG-G
LED Lighting Drivers UNIVRSL HI BRGHTNES LED DRIVE ...
Supertex
1: $1.48
C1206C105K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.19
PMBF4393,215
JFET JFET N-CH 40V 100mA
NXP Semiconductors
1: $0.41
5016
Test Points TEST POINT SMD
Keystone Electronics
1: $0.64
1954097-1
Lighting Connectors POKE IN 2 POS SMT LED CONNECTO ...
TE Connectivity / AMP
1: $0.81
0466001.NR
Fuses 63V FA 1206 1A VFA Slimline
Littelfuse
1: $0.65
FAN3227TMX
Power Driver ICs dual 2A with non-inverting TTL
Fairchild Semiconductor
1: $1.29
UCC38503DW
Power Factor Correction ICs BiCMOS PFC/PWM Comb Co ...
Texas Instruments
1: $6.41
FDS3672
MOSFET 100V 7.5a .22 Ohms/VGS=1V
Fairchild Semiconductor
1: $1.53
202112-10
RF Connectors SMA MALE CAP WITH CHAIN
Amphenol Connex
1: $1.67
DME4P1K-F
Film Capacitors DME 400V.1
Cornell Dubilier
1: $0.75
SJ-5018 (BLACK)
Mounting Hardware MED TAPERED SQ BLK
3M Electronic Specialty
1: $0.18
FDD8447L
MOSFET 40V N-Ch PowerTrench MOSFET
Fairchild Semiconductor
1: $0.88
STW20NK50Z
MOSFET N-Ch 500 Volt 17 Amp Zener SuperMESH
STMicroelectronics
1: $3.12
LM555CN
Timers & Support Products Single Timer
Fairchild Semiconductor
1: $0.44
0154001.DR
Fuses Fuseblock w/ fuse 1A OMNI BLOK 154
Littelfuse
1: $2.10
TAJB106K020RNJ
Tantalum Capacitors - Solid SMD 20volts 10uF 10%
AVX
1: $0.16
S103M69Z5UP63K7R
Ceramic Disc Capacitors .300LS .01UF 2KVDC 20%
Vishay/BC Components
1: $0.25
291-1K-RC
Carbon Film Resistors - Through Hole 1Kohms 0.05
Xicon
1: $0.10
ATTINY861-20SU
8-bit Microcontrollers - MCU 8kB Flash 0.512kB EEP ...
Atmel
1: $3.03

682250525 682249932