Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
504-TR2/6125FF2-R
Manufacturer Part #:

TR2/6125FF2-R

Manufacturer:

Description:
Surface Mount Fuses SMD BRICK 2A
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Eaton
Product Category: Surface Mount Fuses
RoHS: RoHS Compliant Details
Brand: Bussmann / Eaton
Product Type: Surface Mount Fuse
Current Rating: 2 A
Voltage Rating AC: 72 V
Fuse Type: Fast Blow
Fuse Size / Group: 2410 (6125 metric)
Dimensions: 6.1 mm L x 2.72 mm W
Series: 6125FF
Case Height: 2.72 mm
Case Length: 6.1 mm
Case Width: 2.72 mm
Interrupt Rating: 50 Amps at 125 VoltsAC / 50 Amps at 72 VoltsDC / 300 Amps at 32 VoltsDC
Packaging: Reel
Product: Surface Mount Fuses
Resistance: 49 mOhms
Factory Pack Quantity: 5000
Type: Fast Acting Subminiature Fuse
Part # Aliases: TR2-6125FF2-R
Unit Weight: 0.032000 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
60,042 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.53
  25: $0.51
  50: $0.476
  100: $0.455
  250: $0.42
  500: $0.401
  1,000: $0.374
  2,000: $0.353
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.324
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

682250525 682249932 156058099