Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
504-SR-5F-1A-BK
Manufacturer Part #:

SR-5F-1A-BK

Manufacturer:

Description:
Fuses with Leads (Through Hole) SR-5F RADIAL FA FUSE
Mouser Online Catalog Page 852, Mouser Online Catalog
PDF Page 852, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Eaton
Product Category: Fuses with Leads (Through Hole)
RoHS: RoHS Compliant Details
Product Type: PCB Mount Fuse
Brand: Bussmann / Eaton
Body Style: Leaded Fuses
Current Rating: 1 A
Voltage Rating AC: 250 V
Termination Style: Radial
Fuse Type: Fast Blow
Fuse Size / Group: Submini
Dimensions: 7.6 mm L x 8.5 mm D
Series: SR-5F
Case Diameter: 8.5 mm
Case Length: 7.6 mm
Indicator Style: Without Indicator
Interrupt Rating: 50 Amps
Operating Temperature Range: - 40 C to + 125 C
Packaging: Bulk
Product: Specialty Fuses
Resistance: 171 mOhms
Factory Pack Quantity: 200
Type: PCB Mount Fuse
Part # Aliases: SR-5F-1A-BK
Unit Weight: 0.016000 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
574 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.86
  10: $1.49
  50: $1.36
  100: $1.21
  250: $1.18
  500: $0.994
  1,000: $0.854
  2,500: $0.807
  5,000: $0.776

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
BK/PCS
Fuse Holder BK/PCS
Bussmann / Eaton
1: $1.43

101430244 122233549 156058099