Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
504-PTS18126V300
Manufacturer Part #:

PTS18126V300

Manufacturer:

Description: Resettable Fuses - PPTC PPTC 1812 6V 3.0A SMD
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cooper Bussmann
RoHS: RoHS Compliant Details
Hold Current: 3 A
Trip Current: 5 A
Current Rating - Max: 100 A
Maximum Voltage: 6 V
Resistance: 40 mOhms
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Package / Case: 1812 (4532 metric)
Series: PTS1812
Operating Temperature Range: - 40 C to + 85 C
Brand: Cooper Bussmann
Dimensions: 4.73 mm L x 3.41 mm W x 1.2 mm H
Packaging: Reel
Factory Pack Quantity: 1000
Tradename: PolyTron
Type: 6-60 Volt DC Surface Mount, Resettable PPTC Devices
Unit Weight: 0.016000 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
552 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.23
  10: $0.203
  100: $0.161
  200: $0.154
  500: $0.133
Reel of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.119
  2,000: $0.105
  5,000: $0.099
  10,000: $0.088

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
AT45DB081E-SHN-T
Flash 8Mb, 1.65V, 85Mhz SPI Serial Flash
Adesto Technologies
1: $1.69
TPS55330RTET
Voltage Regulators - Switching Regulators 5A 24V W ...
Texas Instruments
1: $5.06
XHGAWT-00-0000-00000HXE5
High Power LEDs - White Neutral White, 4000K 26.8 ...
Cree, Inc.
1: $0.49
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
ATMEGA328P-AU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $3.12
BMIS-203-F
EMI Connector Gaskets & Grounding Pads BMIS-203 Fr ...
Laird Technologies
1: $2.10
TDA08H0SB1R
DIP Switches / SIP Switches HALF PITCH 8 POS
C&K Components
1: $3.13
ULN2803A
Transistors Darlington Eight NPN Array
STMicroelectronics
1: $1.02
NDT3055L
MOSFET SOT-223 N-CH LOGIC
Fairchild Semiconductor
1: $0.65
MAX3243EIPWR
RS-232 Interface IC 3-5.5V MultiCh Line Driver/Rec ...
Texas Instruments
1: $2.03
640456-4
Headers & Wire Housings FRICTION LCK HDR 4P Straig ...
TE Connectivity / AMP
1: $0.19
1N4148TA
Diodes - General Purpose, Power, Switching Hi Cond ...
Fairchild Semiconductor
1: $0.10
M41T83RMY6F
Real Time Clock Serial I2C bus RTC
STMicroelectronics
1: $4.61
08-52-0123
Headers & Wire Housings CRIMP TERM 22-30 TIN phos. ...
Molex
1: $0.15
FDV301N
MOSFET N-Ch Digital
Fairchild Semiconductor
1: $0.23
PTS120660V005
Resettable Fuses - PPTC PPTC 1206 60V 0.05A SMD
Cooper Bussmann
1: $0.20
SN74LVC1G14DBVR
Inverters SINGLE SCHMITT TRIGGER INVERTER
Texas Instruments
1: $0.49
AB26T-32.768KHZ
Crystals 32.768KHz
ABRACON
1: $0.25
PBSS4330PA,115
Transistors Bipolar - BJT 30V 3A NPN LO VCEsat TRA ...
NXP Semiconductors
1: $0.52
PMEG1020EV,115
Schottky Diodes & Rectifiers Schottky 10V 2A
NXP Semiconductors
1: $0.46


000000001