|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
504-PTS181224V150
Manufacturer Part #:

PTS181224V150

Manufacturer:

Description:
Resettable Fuses - PPTC PPTC 1812 24V 1.5A SMD
Images are for reference only
See Product Specifications
Share |
Manufacturer: Eaton
Product Category: Resettable Fuses - PPTC
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Hold Current: 1.5 A
Maximum Voltage: 24 V
Trip Current: 3 A
Current Rating - Max: 20 A
Resistance: 0.12 Ohms
Package / Case: 1812 (4532 metric)
Series: PTS1812
Operating Temperature Range: - 40 C to + 85 C
Packaging: Reel
Brand: Bussmann / Eaton
Height: 1.5 mm
Length: 4.73 mm
Factory Pack Quantity: 1000
Tradename: PolyTron
Type: 6-60 Volt DC Surface Mount, Resettable PPTC Devices
Width: 3.41 mm
Unit Weight: 0.016000 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA328P-AU 8-bit Microcontrollers - MCU 5,788
LG R971-KN-1 Standard LEDs - SMD 175,006
SI8422AB-D-IS Digital Isolators 13,444
BZG03C15TR Zener Diodes 16,640
LMK316F226ZL-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 149,409
C0805C104K3RAC7210 Multilayer Ceramic Capacitors MLCC - SMD/SMT 38,359
ERJ-6ENF4701V Thick Film Resistors - SMD 103,831
PTS18126V300 Resettable Fuses - PPTC 10,101
TPS63061DSCT Voltage Regulators - Switching Regulators 454
SRN5020-1R0Y Fixed Inductors 2,195
Real Time Availability
Stock:
12,786 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.37
10:
$0.292
100:
$0.243
200:
$0.221
500:
$0.187
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$0.158
$0.145
$0.142
$0.137
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

193226583 153257584 156058099