|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
504-PTS120660V010
Manufacturer Part #:

PTS120660V010

Manufacturer:

Description:
Resettable Fuses - PPTC PPTC 1206 60V 0.1A SMD
Images are for reference only
See Product Specifications
Share |
Manufacturer: Eaton
Product Category: Resettable Fuses - PPTC
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Hold Current: 0.1 A
Maximum Voltage: 60 V
Trip Current: 0.25 A
Current Rating - Max: 100 A
Resistance: 15 Ohms
Package / Case: 1206 (3216 metric)
Series: PTS1206
Operating Temperature Range: - 40 C to + 85 C
Packaging: Reel
Brand: Bussmann / Eaton
Height: 0.9 mm
Length: 3.5 mm
Factory Pack Quantity: 2500
Tradename: PolyTron
Type: 6-60 Volt DC Surface Mount, Resettable PPTC Devices
Width: 1.8 mm
Unit Weight: 0.016000 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM31CR60J107ME39L Multilayer Ceramic Capacitors MLCC - SMD/SMT 89,173
CRCW06031K00FKEA Thick Film Resistors - SMD 665,634
CRCW060310K0FKEA Thick Film Resistors - SMD 920,337
TAJB476K010RNJ Tantalum Capacitors - Solid SMD 2,046
B2100-13-F Schottky Diodes & Rectifiers 2,783
LS L29K-G1J2-1-Z Standard LEDs - SMD 55,363
PTS120660V005 Resettable Fuses - PPTC 22,203
CRCW0603100KFKEA Thick Film Resistors - SMD 302,837
PTS120616V035 Resettable Fuses - PPTC 6,400
PTS120624V020 Resettable Fuses - PPTC 5,536
Real Time Availability
Stock:
16,758 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.22
10:
$0.183
100:
$0.17
250:
$0.152
500:
$0.126
$0.12
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.102
$0.09
$0.087
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

193226583 153257584 156058099