Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
504-PTS120660V005
Manufacturer Part #:

PTS120660V005

Manufacturer:

Description:
Resettable Fuses - PPTC PPTC 1206 60V 0.05A SMD
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Eaton
Product Category: Resettable Fuses - PPTC
RoHS: RoHS Compliant Details
Hold Current: 0.05 A
Trip Current: 0.15 A
Current Rating - Max: 100 A
Maximum Voltage: 60 V
Resistance: 50 Ohms
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Package / Case: 1206 (3216 metric)
Series: PTS1206
Operating Temperature Range: - 40 C to + 85 C
Brand: Bussmann / Eaton
Dimensions: 3.5 mm L x 1.8 mm W x 0.9 mm H
Packaging: Reel
Factory Pack Quantity: 2500
Tradename: PolyTron
Type: 6-60 Volt DC Surface Mount, Resettable PPTC Devices
Unit Weight: 0.016000 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CRCW060310K0FKEA Thick Film Resistors - SMD 1,330,236
C0805C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,478,431
CRCW06031K00FKEA Thick Film Resistors - SMD 786,431
1206L050YR Resettable Fuses - PPTC 11,420
GRM188R61E105KA12D Multilayer Ceramic Capacitors MLCC - SMD/SMT 500,359
MMBT2222A Bipolar Transistors - BJT 159,032
RK73H1JTTD1001F Thick Film Resistors - SMD 974,818
RK73H1JTTD1002F Thick Film Resistors - SMD 1,755,999
CRCW06034K70FKEA Thick Film Resistors - SMD 300,814
PTS120660V010 Resettable Fuses - PPTC 9,290
Real Time Availability
Stock:
16,845 Can Ship Immediately

On Order: 12500 View Delivery Dates  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.20
  10: $0.174
  100: $0.138
  250: $0.132
  500: $0.114
  1,000: $0.102
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.09
  5,000: $0.085
  10,000: $0.075
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


153257584 156058099 193226583