Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
504-MLVA04V09C130
Manufacturer Part #:

MLVA04V09C130

Manufacturer:

Description: Varistors MLV 0402 9V 130pF
Mouser Online Catalog Page 2,543, Mouser Online Catalog
PDF Page 2,543, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Eaton
Product Category: Varistors
RoHS: RoHS Compliant Details
Product: MLV
Voltage Rating DC: 9 V
Clamping Voltage: 32 V
Peak Surge Current: 20 A
Surge Energy Rating: 0.05 J
Capacitance: 130 pF
Operating Temperature Range: - 40 C to + 85 C
Termination Style: SMD/SMT
Packaging: Reel
Package / Case: 0402 (1005 metric)
Brand: Bussmann / Eaton
Case Code - in: 0402
Case Code - mm: 1005
Case Width: 0.5 mm
Dimensions: 0.5 mm W x 1 mm L
Mounting: SMD/SMT
Factory Pack Quantity: 10000
Unit Weight: 0.000035 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.15
  10: $0.13
  100: $0.11
  250: $0.10
  500: $0.09
  1,000: $0.076
  2,000: $0.066
  5,000: $0.056
Reel of 10000
To purchase full reel, order in multiples of 10000:
  10,000: $0.05

To add to a project, please Log In.


This product is also available in:
161858062 156058099 107113236