|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
504-MLVA02V05C064
Manufacturer Part #:

MLVA02V05C064

Manufacturer:

Description:
Varistors MLV 0201 5V 64pF
Mouser Online Catalog Page 2,425, Mouser Online Catalog
PDF Page 2,425, PDF Catalog Page
MLVA02V05C064 Datasheet MLVA02V05C064 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Eaton
Product Category: Varistors
RoHS: RoHS Compliant Details
Product: MLV
Termination Style: SMD/SMT
Package / Case: 0201 (0603 metric)
Voltage Rating AC: 4 VAC
Voltage Rating DC: 5.5 VDC
Varistor Voltage: 8 VDC to 14 VDC
Clamping Voltage: 26 V
Capacitance: 64 pF
Operating Temperature Range: - 40 C to + 85 C
Series: MLVA
Packaging: Reel
Brand: Bussmann / Eaton
Case Code - in: 0201
Case Code - mm: 0603
Height: 0.3 mm
Length: 0.6 mm
Mounting: SMD/SMT
Factory Pack Quantity: 15000
Type: Multilayer Varistor ESD Suppressors
Width: 0.3 mm
Part # Aliases: 51712241342
Unit Weight: 0.000035 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$0.55
10:
$0.318
100:
$0.254
500:
$0.151
$0.116
$0.098
$0.093
Reel of 15000
To purchase full reel, order in multiples of 15000:
$0.087

To add to a project, please Log In.

107113236 161858062 156058099