|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
504-KBJ-G-40
Manufacturer Part #:

KBJ-G-40

Manufacturer:

Description:
Specialty Fuses 32VDC 40A Fast Acting
Share |
Manufacturer: Eaton
Product Category: Specialty Fuses
RoHS: No
Product: Specialty Fuses
Brand: Bussmann / Eaton
Body Style: Cartridge Fuses
Current Rating: 40 A
Mounting Style: Holder
Termination Style: Clip
Fuse Type: Fast Blow
Series: KBJ
Interrupt Rating: 200000 Amps
Packaging: Bulk
Product Type: Semiconductor Fuse
Factory Pack Quantity: 10
Type: Semiconductor Fuse
Part # Aliases: KBJ-G-40
Unit Weight: 0.272000 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AT62-201-16141 Automotive Connectors 10,067
AT60-202-16141 Automotive Connectors 18,126
AT60-202-20141 Automotive Connectors 15,224
AT62-201-20141 Automotive Connectors 8,519
19073-0010 Terminals 7,713
SMDSWLF.031 4oz Solder 32
Real Time Availability
Stock:
6 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$19.42
5:
$17.81
10:
$17.08
20:
$16.67
50:
$15.07
100:
$12.70
200:
$11.89
500:
$10.71
$9.91

To add to a project, please Log In.

156058099