Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
504-JCL-12R
Manufacturer Part #:

JCL-12R

Manufacturer:

Description:
Specialty Fuses 5080V 230A
 
Share |
Manufacturer: Eaton
Product Category: Specialty Fuses
RoHS: No
Brand: Bussmann / Eaton
Product Type: R-Rated Fuse
Current Rating: 230 A
Voltage Rating AC: 5.08 kV
Termination Style: Cartridge (Non Standard)
Indicator Style: Open Fuse
Dimensions: 15 3/4 in L
Series: JCL
Case Length: 15 3/4 in
Interrupt Rating: 80 kA / 50 kA
Packaging: Bulk
Product: Medium Voltage Fuses
Type: R-Rated Medium Voltage Fuse
Part # Aliases: JCL-12R
Unit Weight: 8 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1,390.41
  5: $1,344.06
  10: Quote
 

To add to a project, please Log In.

156058099 184043953