Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
504-HHR
Manufacturer Part #:

HHR

Manufacturer:

Description: Fuse Holders ATC WATERPROOF
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cooper Bussmann
RoHS: RoHS Compliant Details
Product: Fuse Holders
Current Rating: 3 A to 30 A
Voltage Rating: 32 V
Number of Poles: 1
Series: HHR
Mounting Style: In-Line
Color: Black
Illumination: No
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
90 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $20.19
  10: $19.28
  100: $18.36
  250: $17.43
  500: $16.52
  1,000: Quote
 
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
558 (BULK)
Terminals IDC RED 22-16
3M Electronic Specialty
1: $0.27
EPS300-3/16-48"-Black-Bulk
Heat Shrink Tubing and Sleeves 3:1 Thin Wall+Adhsv ...
3M Electronic Specialty
1: $4.18
12052634
Automotive Connectors SECONDARY LOCK BLUE
Delphi Connection Systems
1: $0.46
12052641
Automotive Connectors 2P FM BLK CON ASSY 150 SERIE ...
Delphi Connection Systems
1: $1.43
12084912-L
Automotive Connectors FEMALE GOLD CBL RANG 2.12-1. ...
Delphi Connection Systems
1: $0.45
EPS300-1/4-48"-Black-Bulk
Heat Shrink Tubing and Sleeves 3:1 Thin Wall+Adhsv ...
3M Electronic Specialty
1: $5.19
12045773-L
Automotive Connectors MALE 150 SERIES TIN CBL RNG ...
Delphi Connection Systems
1: $0.20
896H-1CH-C-R1-U03-12VDC
Automotive Relays SPDT 50A 12VDC
Song Chuan
1: $3.24
10PA005
Pushbutton Switches SPST Red PB
Mountain Switch
1: $1.48
BK/ATC-5
Fuses 5A 32Vdc 1kA IR Tan
Cooper Bussmann
1: $0.60


000000001