|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
504-BK/HFA-HH
Manufacturer Part #:

HFA-HH

Manufacturer:

Description:
Fuse Holder Waterproof 250V 20A 1/4" QUICK CONNECT
Images are for reference only
See Product Specifications
Share |
Manufacturer: Eaton
Product Category: Fuse Holder
RoHS: No
Brand: Bussmann / Eaton
Product: Fuse Holders
Current Rating: 20 A
Voltage Rating: 250 V
Number of Poles: 1 Pole
Series: HFA
Mounting Style: In-Line
Color: Black
Illumination: Not Illuminated
Packaging: Bulk
Factory Pack Quantity: 10
Part # Aliases: HFA-HH
Unit Weight: 0.480000 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
761K DC Power Connectors 6,909
1N5314 Current Regulator Diodes 6,616
3-520133-2 Terminals 69,982
SP-320-24 Switching Power Supplies 280
3-640426-2 Headers & Wire Housings 12,889
0154.250DR Surface Mount Fuses 2,537
0314010.HXP Cartridge Fuses 1,420
1591MSFLBK Enclosures, Boxes, & Cases 659
30302015 EMI Connector Gaskets & Grounding Pads 129
EC5BU-12D12 Isolated DC/DC Converters 4
Real Time Availability
Stock:
40 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$41.08
5:
$39.14
10:
$36.20
20:
$35.21
50:
$31.30
100:
$29.35
200:
$27.39

To add to a project, please Log In.

165583196 105812520 151560486 156058099 189371948