|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
504-HFA-1K0967
Manufacturer Part #:

HFA-1K0967

Manufacturer:

Description:
Fuse Holder HFA Holder w/12" 14AWG Wire
Images are for reference only
See Product Specifications
Share |
Manufacturer: Eaton
Product Category: Fuse Holder
RoHS: RoHS Compliant Details
Product: Fuse Holders
Current Rating: 20 A
Voltage Rating: 250 V
Number of Poles: 1 Pole
Series: HFA
Mounting Style: In-Line
Brand: Bussmann / Eaton
Color: Black
Illumination: Not Illuminated
Packaging: Bulk
Factory Pack Quantity: 250
Unit Weight: 0.016000 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
5748676-3 D-Sub Backshells 2,119
01530008Z Fuse Holder 8,843
M24308/2-1 D-Sub MIL Spec Connectors 582
KPJX-PM-4S DC Power Connectors 13,300
KPN700B1/4 Knobs & Dials 724
172447-0004 Power to the Board 20,827
1757819-8 D-Sub MIL Spec Connectors 239
UA78M33CKCS Linear Voltage Regulators 13,737
TM2S8-C Cable Ties 4,223
PP3-002A DC Power Connectors 17,744
Real Time Availability
Stock:
332 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks

Quantities greater than 332 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$43.41
5:
$41.34
10:
$38.24
25:
$37.20
50:
$33.07
100:
$31.00
250:
$28.93

To add to a project, please Log In.

165583196 105812520 156058099 151560486 189371948