Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
504-H25060-2C
Manufacturer Part #:

H25060-2C

Manufacturer:

Description: Fuse Holders 2P 60A Class H w/Box Lug
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cooper Bussmann
Product Category: Fuse Holders
RoHS: In Transition
Product: Fuse Blocks
Current Rating: 60 A
Voltage Rating: 600 V
Number of Poles: 2
Series: H250
Mounting Style: Screw
Color: Black
Illumination: No
Packaging: Bulk
Part # Aliases: H25060-2C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
132 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $41.73
  25: $30.78
  50: $27.78
  100: $25.95
  250: $25.01
  500: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
207774-3
Standard Circular Connector SLF CNTRNG CBL 23
TE Connectivity / AMP
1: $9.13
8015-1
PCBs & Breadboards CIRCBD,PAD-PER-HOLE 4.0"X 4.0" ...
Vector
1: $7.05
213906-1
Standard Circular Connector PLUG REVERSE 17-10
TE Connectivity / AMP
1: $14.19
66590-1
Standard Circular Contacts SIGNAL SKT CNT 18-16 ti ...
TE Connectivity / AMP
1: $0.31
208680-1
Standard Circular Connector SLG CAP METAL 23
TE Connectivity / AMP
1: $10.62
66589-1
Standard Circular Contacts SIGNAL PIN CNT 18-16 ti ...
TE Connectivity / AMP
1: $0.29
213893-2
Standard Circular Connector RECP SQRE REV 17-10
TE Connectivity / AMP
1: $7.54
YRM32F2FBBNN
Rocker Switches & Paddle Switches 0.25 QC ON-OFF 2 ...
Cherry Electrical
1: $1.89
H25030-2S
Fuse Holders 2P 30A Class H w/Screw
Cooper Bussmann
1: $16.05
KP-1075Y
Terminals 155 PC. KIT
Panduit
1: $77.51
KBPC3501T/W
Bridge Rectifiers 100V 35A Bridge Rectifier
GeneSiC Semiconductor
1: $2.36
76650-0233
Terminal Block Tools & Accessories Terminal Blocks ...
Molex
1: $56.05
S823/U
Toggle Switches DPDT ON-OFF-ON SCREW TERMINALS 30A ...
NKK Switches
1: $20.91


000000001