|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
504-FWP-40A14FI
Manufacturer Part #:

FWP-40A14FI

Manufacturer:

Description:
Specialty Fuses 40A 700V 14X51 IND
PDF Data Sheet
 
Share |
Manufacturer: Eaton
Product Category: Specialty Fuses
RoHS: No
Product Type: High Speed Fuse
Body Style: Cartridge Fuses
Current Rating: 40 A
Voltage Rating AC: 800 V
Mounting Style: Holder
Termination Style: Clip
Fuse Type: Fast Blow
Fuse Size / Group: 14 mm x 51 mm
Indicator Style: Striker Pin
Dimensions: 50.8 mm L x 14.3 mm D
Series: FWP_14F
Brand: Bussmann / Eaton
Case Diameter: 14.3 mm
Case Length: 50.8 mm
Packaging: Bulk
Product: Specialty Fuses
Factory Pack Quantity: 5
Type: High Speed Cartridge Fuse
Unit Weight: 0.832000 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
952-009-030R121 D-Sub Backshells 279
40-9428M D-Sub Contacts 165
40-9415HDM D-Sub High Density Connectors 706
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $71.34
  5: $67.76
  10: $64.19
  25: $60.64
  50: $53.49
  100: $49.92
  250: $44.58

To add to a project, please Log In.

156058099