Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
704-FP0404R1-R065-R
Manufacturer Part #:

FP0404R1-R065-R

Manufacturer:

Description: Fixed Inductors 65nH 24A Flat-Pac FP0404
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cooper Bussmann
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Inductance: 65 nH
Tolerance: 15 %
Maximum DC Current: 24 A
Maximum DC Resistance: 320 mOhms
Operating Temperature Range: - 40 C to + 125 C
Shielding: Unshielded
Termination Style: SMD/SMT
Case Length: 4 mm
Case Width: 4 mm
Case Height: 4 mm
Brand: Coiltronics / Cooper Bussmann
Core Material: Ferrite
Packaging: Reel
Product: Power Inductors
Series: FP0404
Factory Pack Quantity: 1800
Test Frequency: 100 kHz
Tradename: Flat-Pac
Type: High Frequency High Current Inductor
Unit Weight: 0.016000 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,005 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.73
  50: $1.15
  100: $1.05
  500: $0.877
  900: $0.798
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1800
To purchase full reel, order in multiples of 1800:
  1,800: $0.751
  3,600: $0.724
  5,400: $0.704
  7,200: $0.68
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C1608X5R0J106K080AB
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF ...
TDK
1: $0.43
GRM155R71C224KA12D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.11
DS28CM00R-A00+T
Serial Number Registration I2C/SMBus Silicon Seria ...
Maxim Integrated
1: $1.36
39-29-9082
Headers & Wire Housings 8 CKT VERT HEADER
Molex
1: $1.23
APT1608MGC
Standard LEDs - SMD Green 570nm Water Clear 70mcd
Kingbright
1: $0.50
ERJ-2GE0R00X
Thick Film Resistors - SMD 0402 Zero ohms 5% Tol
Panasonic
1: $0.15
TCE1210-900-2P
Common Mode Filters / Chokes 90ohms @ 100MHz 1.75o ...
TDK
1: $1.15
PCA9517ADP,118
Translation - Voltage Levels LEVEL TRANSL I2C BUS
NXP Semiconductors
1: $1.53
IHLP4040DZER2R2M01
Fixed Inductors 2.2uH 20%
Vishay / Dale
1: $2.51
IHLP2525CZERR15M01
Fixed Inductors .15uH 20%
Vishay / Dale
1: $2.26
TPS2560DRCT
USB Switch ICs Dual Ch Prec Adj Current-Ltd Pwr Sw
Texas Instruments
1: $3.02
OPA690IDBVT
High Speed Operational Amplifiers Wideband Voltage ...
Texas Instruments
1: $4.46
TPS73601DBVT
LDO Voltage Regulators Cap-Free NMOS 400mA
Texas Instruments
1: $2.59
131-3701-261
RF Connectors / Coaxial Connectors PC JCK .155"LEG ...
Johnson / Emerson Connectivity Solutions
1: $2.05
KPJX-4S-S
DC Power Connectors 4P JACK SKT SHIELDED SNAP AND ...
Kycon
1: $3.99
NST3904F3T5G
Transistors Bipolar - BJT SNGL NPN GP TRANS
ON Semiconductor
1: $0.39
SD103AWS-7-F
Schottky Diodes & Rectifiers 40V 200mW
Diodes Incorporated
1: $0.44
NC7SZ14M5
Inverters UHS Inverter
Fairchild Semiconductor
1: $0.61
RN731JTTD3742B25
Thin Film Resistors - SMD 37.4kOhm,0603,0.1%,2 5pp ...
KOA Speer
1: $0.50
TPD2EUSB30DRTR
ESD Suppressors 2Ch ESD Solution
Texas Instruments
1: $0.61

103557811 100881962 193186243 129527177 161858062