|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
704-CTX210655-R
Manufacturer Part #:

CTX210655-R

Manufacturer:

Description:
Power Transformers 2.5W 43uH 0.22ohms
Mouser Online Catalog Page 1,260, Mouser Online Catalog
PDF Page 1,260, PDF Catalog Page
CTX210655-R Datasheet CTX210655-R Datasheet
Share |
Manufacturer: Eaton
Product Category: Power Transformers
RoHS: RoHS Compliant Details
Brand: Bussmann / Eaton
Product: CCFL Transformers
Primary Voltage Rating: 20 V
Secondary Voltage Rating: 1.34 kV
Power Rating: 2.5 VA
Mounting Style: SMD/SMT
Primary Winding: Dual Primary Winding
Secondary Winding: Single Secondary Winding
Length: 20.3 mm
Width: 14.35 mm
Height: 8 mm
Series: CCFL TRANSFORMERS
Operating Temperature Range: 0 C to + 70 C
Packaging: Tray
Factory Pack Quantity: 70
Termination Style: SMD/SMT
Turns Ratio: 67:67
Type: Cold Cathode Fluorescent Lamp Inverter Transformers
Unit Weight: 0.160000 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
551-0207F LED Circuit Board Indicators 15,031
CRCW06031K00FKEA Thick Film Resistors - SMD 647,150
ADUM6401ARWZ Digital Isolators 1
AD600ARZ Special Purpose Amplifiers 50
TPS71825-12DRVT LDO Voltage Regulators 921
B32671P6104K000 Film Capacitors 2,921
BAS116,215 Rectifiers 3,289
C0603C121J5GACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 29,031
TSV911ILT Operational Amplifiers - Op Amps 4,032
C4520C0G3F101K200KA Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,519
Real Time Availability
Stock:
879 Can Ship Immediately

On Order:
0

Factory Lead-Time:
15 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.48
10:
$4.93
25:
$4.73
50:
$4.41
100:
$4.15
250:
$4.12
500:
$3.89
$3.76
$3.69

To add to a project, please Log In.

106889023 109743553 126481293 188492425 140472049