Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
704-CTX110607-R
Manufacturer Part #:

CTX110607-R

Manufacturer:

Description: Power Transformers 6W 27uH 0.132ohms
Silverlight Page 1,215, Mouser Enhanced Catalog
PDF Page 1,215, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cooper Bussmann
Product Category: Power Transformers
RoHS: RoHS Compliant Details
Power Rating: 6 VA
Primary Voltage Rating: 15 V
Secondary Voltage Rating: 1.34 kV
Mounting Style: SMD/SMT
Primary Winding: Dual Primary Winding
Secondary Winding: Single Secondary Winding
Length: 26 mm
Width: 16.5 mm
Height: 7.1 mm
Operating Temperature Range: 0 C to + 70 C
Packaging: Bulk
Product: CCFL Transformers
Factory Pack Quantity: 70
Termination Style: SMD/SMT
Turns Ratio: 86:86
Type: Cold Cathode Fluorescent Lamp Inverter Transformers
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
70 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $8.40
  10: $7.56
  25: $6.80
  50: $6.00
  100: $5.37
  250: $5.18
  500: $5.04
  1,000: $4.70
  1,500: $4.46

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
USB3320C-EZK-TR
USB Interface IC High Speed USB 1.8V ULPI
Microchip Technology
1: $1.80
TPS3803-01DCKR
Voltage Detectors / Monitors Adj 1.5V V Detector
Texas Instruments
1: $0.54
SN74LVC8T245PWR
Translation - Voltage Levels 8-Bit Dual-Supply Bus ...
Texas Instruments
1: $0.87
CTX210655-R
Power Transformers 2.5W 43uH 0.22ohms
Cooper Bussmann
1: $7.90
FGG.0B.305.CLAZ
Circular Push Pull Connectors PLUG SIZE 0 5-PIN ML ...
LEMO
1: $23.08
B45196H1107M209V18
Tantalum Capacitors - Solid SMD 6.3volts 100uF 20%
Kemet
1: $1.14
FDS86240
MOSFET 150V N-Channel PowerTrench MOSFET
Fairchild Semiconductor
1: $2.10
GRM155R61A224KE19D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.10
GRM155R61A474KE15D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.10
S4065KTP
SCRs SCR 400V 65A Iso
Littelfuse
1: $6.76
0154005.DRT
Fuses Fuseblock w/ fuse 5A OMNI BLOK 154T
Littelfuse
1: $2.09
2-641260-1
IC & Component Sockets DIP-8 W/RET TAILS
TE Connectivity / AMP
1: $0.45
SN74LVC2G06DCKR
Buffers & Line Drivers Dual w/ Open-Drain
Texas Instruments
1: $0.30
TS53YL102MR10
Trimmer Resistors - SMD 20% 1K SQ POT
Vishay/Sfernice
1: $1.05
GRM155R71H223KA12D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.17
1N5374BG
Zener Diodes 75V 5W
ON Semiconductor
1: $0.36
AL8805W5-7
LED Lighting Drivers HI EFF 30V 1A BUCK LED DRIVER
Diodes Inc.
1: $0.96
2N5172
Transistors Bipolar - BJT NPN Gen Pur SS
Central Semiconductor
1: $0.38
CTX110605-R
Power Transformers 6W 44uH 0.16ohms
Cooper Bussmann
1: $8.40
54202-S08-10
Headers & Wire Housings BERGSTIK 20 POSITION
FCI
1: $1.20

000000001