Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
704-CS-1200-R
Manufacturer Part #:

CS-1200-R

Manufacturer:

Description: Board Mount Current Sensors 89.7mH 200Turn 4-40A
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
 
Share |
Manufacturer: Cooper Bussmann
Product Category: Board Mount Current Sensors
RoHS: RoHS Compliant Details
Brand: Coiltronics / Cooper Bussmann
Factory Pack Quantity: 320
Unit Weight: 0.016000 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 6 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.15
  25: $3.43
  50: $3.12
  160: $2.84
  320: $2.50
  800: $2.30
  1,600: $2.12
  2,400: $1.95
  3,200: $1.87

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
R82EC3470DQ70J
Film Capacitors .47uF 100volts 5%
Kemet
1: $0.56
ECW-FD2W474P1
Film Capacitors 450volts 0.47uF 5% 10mm Straight L ...
Panasonic
1: $0.65

126916482 142336017 125770975 1449496955-9999-2false