|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
504-BM6031SQ
Manufacturer Part #:

BM6031SQ

Manufacturer:

Description:
Fuse Holder For 13/32x1-1/2" 600V 30A
Images are for reference only
See Product Specifications
Share |
Manufacturer: Eaton
Product Category: Fuse Holder
RoHS: In Transition
Brand: Bussmann / Eaton
Product: Fuse Blocks
Current Rating: 30 A
Voltage Rating: 600 V
Number of Poles: 1 Pole
Series: BM
Mounting Style: Screw
Color: Black
Illumination: Not Illuminated
Packaging: Bulk
Factory Pack Quantity: 10
Unit Weight: 0.800000 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
0487010.MXP Cartridge Fuses 834
LR03XWA/B2 Consumer Battery & Photo Battery 44,206
OA109AP-11-1TB AC Fans 963
CD4013BE Flip Flops 36,505
T92P11D22-12 General Purpose Relays 1,144
6LF22XWA/B12 Consumer Battery & Photo Battery 6,642
NAUSB-W USB Connectors 1,536
V250LA20AP Varistors 4,626
BK/S-8301-1-R Fuse Holder 980
JKS-20 Industrial & Electrical Fuses 5
Real Time Availability
Stock:
514 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$10.86
10:
$10.09
20:
$8.93
50:
$7.76
100:
$6.60
200:
$6.21
500:
$5.44
$5.24
$5.05

To add to a project, please Log In.

165583196 171090662 171656056 189371948 156058099