|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
504-BK/S506-3.15-R
Manufacturer Part #:

BK/S506-3.15-R

Manufacturer:

Description:
Cartridge Fuses SMALL DIM. FUSE
Mouser Online Catalog Page 836, Mouser Online Catalog
PDF Page 836, PDF Catalog Page
BK/S506-3.15-R Datasheet BK/S506-3.15-R Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Eaton
Product Category: Cartridge Fuses
RoHS: RoHS Compliant Details
Body Style: Cylindrical
Product: Glass Fuse
Fuse Size / Group: 5 mm x 20 mm
Current Rating: 3.15 A
Voltage Rating AC: 250 V
Mounting Style: Holder / Clip
Fuse Type: Time Delay / Slow Blow
Series: S506
Brand: Bussmann / Eaton
Diameter: 5.2 mm
Indicator Style: Without Indicator
Interrupt Rating: 35 A
Length: 20 mm
Packaging: Bulk
Product Type: European Ferrule Fuse
Resistance: 0.0185 Ohms
Factory Pack Quantity: 100
Termination Style: Clip
Type: Specialty Fuses
Part # Aliases: BK-S506-3-15-R
Unit Weight: 0.032000 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
You May Also Want
BK/1A3399-10-R

Fuse Clips

2,213

You May Also Want
BK/HTC-15M

Fuse Holder

790

You May Also Want
BK/HTB-92M-R

Fuse Holder

52

You May Also Want
BK/HHT

Fuse Holder

748

ImageMfr. Part #DescriptionStock 
170063-2 Headers & Wire Housings 11,394
GRM32ER72A225KA35L Multilayer Ceramic Capacitors MLCC - SMD/SMT 120,040
112BX Phone Connectors 6,457
1206GC102KAT1A Multilayer Ceramic Capacitors MLCC - SMD/SMT 58,512
ACPL-M60L-500E High Speed Optocouplers 6,390
PTF08A-E Relay Sockets & Hardware 1,729
111X Phone Connectors 1,094
FAN3111ESX Gate Drivers 3,916
MMBT2222A Bipolar Transistors - BJT 72,841
MOC207M Transistor Output Optocouplers 8,567
Real Time Availability
Stock:
514 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.95
10:
$0.713
100:
$0.594
200:
$0.58
500:
$0.491
$0.431
$0.409
$0.398
$0.383

To add to a project, please Log In.

101624192 175353038 156058099