|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
504-BK/S-8301-1-R
Manufacturer Part #:

BK/S-8301-1-R

Manufacturer:

Description:
Fuse Holder 300V Screw 1 Pos Straight
Images are for reference only
See Product Specifications
Share |
Manufacturer: Eaton
Product Category: Fuse Holder
RoHS: RoHS Compliant Details
Brand: Bussmann / Eaton
Product: Fuse Blocks
Current Rating: 30 A
Voltage Rating: 300 V
Number of Poles: 1 Pole
Series: S-8000
Mounting Style: Bolt In
Operating Temperature Range: 0 C to + 130 C
Color: Black
Illumination: Not Illuminated
Packaging: Bulk
Factory Pack Quantity: 1000
Part # Aliases: BK-S-8301-1-R
Unit Weight: 0.304000 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
35HDBAUS Phone Connectors 182
43025-1800 Headers & Wire Housings 2,100
43025-2000 Headers & Wire Housings 5,026
43025-2400 Headers & Wire Housings 2,841
43025-0600 Headers & Wire Housings 33,652
43025-1600 Headers & Wire Housings 10,207
43025-2200 Headers & Wire Housings 2,693
0287010.PXCN Automotive Fuses 3,781
NHD-0216SZ-NSW-BBW LCD Character Display Modules & Accessories 79
0287015.PXCN Automotive Fuses 3,763
Real Time Availability
Stock:
880 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.23
10:
$3.67
50:
$3.11
100:
$2.54
200:
$2.47
500:
$2.12
$1.98
$1.84
$1.76

To add to a project, please Log In.

165583196 189371948 156058099 183506208