Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
504-BK/S-8001-1-R
Manufacturer Part #:

BK/S-8001-1-R

Manufacturer:

Description: Fuse Holder 300V Solder 1 Pos Straight
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cooper Bussmann
Product Category: Fuse Holder
RoHS: RoHS Compliant Details
Product: Fuse Blocks
Current Rating: 25 A
Voltage Rating: 300 V
Number of Poles: 1
Series: S-8000
Mounting Style: Bolt In
Operating Temperature Range: 0 C to + 130 C
Brand: Cooper Bussmann
Color: Black
Illumination: Not Illuminated
Packaging: Bulk
Product Category: Fuse Holders
Factory Pack Quantity: 1000
Part # Aliases: BK-S-8001-1-R
Unit Weight: 0.176000 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
113 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.36
  10: $1.09
  100: $0.91
  200: $0.887
  500: $0.751
  1,000: $0.637
  2,000: $0.614
  5,000: $0.592
  10,000: $0.569

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
G3NA-210B-DC5-24
Solid State Relays - Industrial Mount 5-24VDC/240V ...
Omron Automation and Safety
1: $16.07
AC30UNA-R
AC Power Cords US 3-WIRE AC CORD
Phihong
1: $4.10
OPA2604AP
Operational Amplifiers - Op Amps Dual FET-Input Lo ...
Texas Instruments
1: $5.52
EN3P4FX
Standard Circular Connector 4P FEMALE PANEL TYPE
Switchcraft
1: $6.67
PTF08A-E
Relay Sockets & Hardware SOCKET FOR LY SP DP
Omron Automation and Safety
1: $4.46
DC11.0001.201
AC Power Entry Modules Snap-in 2-pole 10A Non-ill. ...
Schurter
1: $8.97
C503B-GCN-CY0C0792
Standard LEDs - Through Hole 30DG GR NOSTNDOF HI B ...
Cree, Inc.
1: $0.31
5952-BK
Heavy Duty Power Connectors PP75/SB50 #8 AWG CONT ...
Anderson Power Products
1: $0.89
50011-8100
Headers & Wire Housings SOCKET 24-30AWG BULK
Molex
1: $0.33
577304B00000G
Heat Sinks BLACK ANODIZE TO-202
Aavid Thermalloy
1: $0.79
110-13-308-41-001000
IC & Component Sockets 8P GLD PIN GLD CONT
Mill-Max
1: $0.77
R-78HB12-0.5L
Non-Isolated DC/DC Converters 0.5A DC/DC REG 17-72 ...
RECOM Power
1: $13.41
TT23N2T
Toggle Switches DPDT ON-NONE-ON TINY
TE Connectivity / Alcoswitch
1: $15.40
7715
Lamps 5.0V .115A
Chicago Miniature
1: $1.50
OA825AP-11-3TB
Fans Fan AC 80x25mm 115V Ball 13CFM Terminals
Orion Fans
1: $16.20
8016-1
PCBs & Breadboards GP 6.0X6.0 PPH 1SIDE
Vector
1: $11.75
12-10-P
Terminals RING 16-14 AWG 10
3M Electronic Specialty
1: $0.15
LM7912CT
Voltage Regulators - Standard 3-Term 1A Negative V ...
Fairchild Semiconductor
1: $0.61
BK/ABC-10-R
Cartridge Fuses SMALL DIM. FUSE
Cooper Bussmann
1: $0.93
1327G16
Heavy Duty Power Connectors PP15/45 HOUSING ONLY Y ...
Anderson Power Products
1: $0.41


165583196