Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
504-BK/MDL-3-R
Manufacturer Part #:

BK/MDL-3-R

Manufacturer:

Description: Fuses SMALL DIM. FUSE
PDF Data Sheet
 
Share |
Manufacturer: Cooper Bussmann
Product Category: Fuses
RoHS: RoHS Compliant Details
Product: Axial Lead and Cartridge Fuses
Current Rating: 3 A
Voltage Rating: 250 V
Fuse Type: Time Delay / Slow Blow
Fuse Size / Group: 3AB
Dimensions: 32 mm L x 6.3 mm D
Mounting Style: Press Fit
Termination Style: Cartridge
Series: MDL
Body Material: Glass
Case Diameter: 6.3 mm
Case Length: 32 mm
Interrupt Rating: 100 Amps
Packaging: Bulk
Resistance: 0.057 Ohms
Factory Pack Quantity: 100
Part # Aliases: BK-MDL-3-R
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
456 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.98
  10: $0.90
  100: $0.643
  250: $0.536
  500: $0.513
  1,000: $0.437
  2,000: $0.413

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
BK/S-8202-1-R
Fuse Holders 300V 1/4"QC 1 Pos 40 Deg. Angle
Cooper Bussmann
1: $1.12
BK/HBH-I-R
Fuse Holders HORIZONTAL PCB MNT 1/4" FUSE
Cooper Bussmann
1: $2.89
BK/HKP-R
Fuse Holders 1/4 X 1-1/4 PANEL MOUNT
Cooper Bussmann
1: $4.12
BK/HHB-R
Fuse Holders 1/4 x 7/8 TO 1-1/4 IN LINE
Cooper Bussmann
1: $1.97
BK/1A1907-03-R
Fuse Clips TRON FUSE CLIP
Cooper Bussmann
1: $0.66
SP-240-24
Linear and Switching Power Supplies 240W 24V 10A
Mean Well
1: $73.95
NE8FDY-C6
Ethernet & Telecom Connectors RECPT Ni IDC TERM NO ...
Neutrik
1: $27.34
SN74LS374N
Flip Flops Octal
Texas Instruments
1: $0.60
MJ15024G
Transistors Bipolar - BJT 16A 250V 250W NPN
ON Semiconductor
1: $4.07
P2RF-08-E
Relay Sockets & Hardware TRCK MT SOCKT G2R-2S
Omron Industrial
1: $6.75
BK/MDL-2-R
Fuses SMALL DIM. FUSE
Cooper Bussmann
1: $0.98
BK/MDL-5-R
Fuses SMALL DIM. FUSE
Cooper Bussmann
1: $0.94
1N4002
Rectifiers 100V/1a Rectifier General Purpose
Fairchild Semiconductor
1: $0.20
G2R-2-SNDI DC24(S)
General Purpose Relays DPDT 24VDC 21.8mA
Omron Industrial
1: $13.63
EE-SX671P
Optical Switches, Transmissive, Phototransistor Ou ...
Omron Industrial
1: $28.27
E2A-S08KS02-WP-B1-2M
Proximity Sensors M8 Shielded 2mm PNP SS Pre-Wired ...
Omron Industrial
1: $61.61
BK/MDL-6-R
Fuses SMALL DIM. FUSE
Cooper Bussmann
1: $0.97
BK/MDL-1-R
Fuses SMALL DIM. FUSE
Cooper Bussmann
1: $0.94
BK/MDL-8-R
Fuses SMALL DIM. FUSE
Cooper Bussmann
1: $0.98
BK/MDL-7-R
Fuses SMALL DIM. FUSE
Cooper Bussmann
1: $0.98

000000001