|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
504-BK/MDA-20-R
Manufacturer Part #:

BK/MDA-20-R

Manufacturer:

Description:
Cartridge Fuses SMALL DIM. FUSE
Mouser Online Catalog Page 837, Mouser Online Catalog
PDF Page 837, PDF Catalog Page
BK/MDA-20-R Datasheet BK/MDA-20-R Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Eaton
Product Category: Cartridge Fuses
RoHS: RoHS Compliant Details
Body Style: Cylindrical
Product: Ceramic Fuse
Current Rating: 20 A
Fuse Size / Group: 3AB/3AG (6.3 mm x 32 mm)
Voltage Rating AC: 250 V
Voltage Rating DC: 125 VDC
Mounting Style: Holder / Clip
Series: MDA
Packaging: Bulk
Brand: Bussmann / Eaton
Diameter: 6.35 mm
Indicator Style: Without Indicator
Interrupt Rating: 1.5 kA
Length: 31.75 mm
Product Type: Electronic Time Delay Ferrule Fuse
Resistance: 0.004 Ohms
Factory Pack Quantity: 100
Termination Style: Clip
Type: Specialty Fuses
Part # Aliases: BK-MDA-20-R
Unit Weight: 0.096000 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
You May Also Want
BK/HHB-R

Fuse Holder

983

You May Also Want
BK/1A1907-03-R

Fuse Clips

4,227

You May Also Want
BK/HKP-R

Fuse Holder

132

ImageMfr. Part #DescriptionStock 
DTP06-4S Automotive Connectors 294
BK/MDA-15-R Cartridge Fuses 427
BK/MDL-2-R Cartridge Fuses 1,227
BK/MDA-10-R Cartridge Fuses 374
BK/HFA-R Fuse Holder 72
BK/AGC-1-R Cartridge Fuses 2,869
PME271Y415MR30 Film Capacitors 30
BK/MDA-6-R Cartridge Fuses 108
97-3057-1007-1 Circular MIL Spec Strain Reliefs & Adapters 1,699
Real Time Availability
Stock:
327 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.15
10:
$1.72
50:
$1.58
100:
$1.40
200:
$1.36
500:
$1.15
$0.99
$0.936
$0.90

To add to a project, please Log In.

163865565 150012089 157467377 156058099