Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
504-HTC-50M
Manufacturer Part #:

BK/HTC-50M

Manufacturer:

Description: Fuse Holders Panel Mount
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cooper Bussmann
Product Category: Fuse Holders
RoHS: RoHS Compliant Details
Product: Fuse Holders
Current Rating: 6.3 A
Voltage Rating: 300 V
Number of Poles: 1
Series: HTC
Mounting Style: Through Hole, Horizontal
Shaft Type: Bayonet Knob Release
Color: Black
Illumination: No
Packaging: Bulk
Factory Pack Quantity: 100
Part # Aliases: BK-HTC-50M
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
299 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.84
  25: $3.54
  50: $3.16
  100: $2.65
  250: $2.36
  500: $1.88
  1,000: $1.71
  2,000: $1.61
  5,000: $1.53

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FM25W256-G
F-RAM SPI FRAM 256k 3-5V
Cypress Semiconductor
1: $6.38
G5V-2-DC12
Low Signal Relays - PCB ThruHole Sealed DPDT 12VDC ...
Omron Electronics
1: $2.02
FT2232HL-REEL
USB Interface IC USB HS to Dual UART/ FIFO/SPI/JTA ...
FTDI
1: $6.71
TRM-433-LT
RF Modules RF Transceiver 433MHz (NEW)
Linx Technologies
1: $17.17
LAN8720AI-CP
Ethernet ICs 10/100 Ethernet XCVR w/HP AutoMDIXSup ...
Microchip Technology
1: $1.46
NFE61PT472C1H9L
EMI/RFI Suppressors & Ferrites 4700PF 50V 2.0A EMI
Murata Electronics
1: $1.09
1N5314
Current Regulator Diodes 4.7mA Curr Reg
Central Semiconductor
1: $5.70
ECA-1VHG471
Aluminum Electrolytic Capacitors - Leaded 470uF 35 ...
Panasonic Electronic Components
1: $0.69
J113
JFET N-Channel Switch
Fairchild Semiconductor
1: $0.19
MAX3232IDR
RS-232 Interface IC 3-5.5V Mult-Ch RS232
Texas Instruments
1: $2.02
782XBXCT-12D
General Purpose Relays 782 Ice Cube Relay DPDT, 15 ...
Magnecraft / Schneider Electric
1: $7.18
BZX85C20-TAP
Zener Diodes 20 Volt 1.3 Watt 5%
Vishay Semiconductors
1: $0.10
0218.125HXP
Fuses 250V .125A Time Lag (Slo-Blo)
Littelfuse
1: $1.36
T495X156K050ATE300
Tantalum Capacitors - Solid SMD 50volt 15uF 10% X ...
Kemet
1: $5.49
PK-16N04WA-12Q
Audio Indicators & Alerts CONSTANT, 8-16VDC 400HZ, ...
Mallory Sonalert
1: $8.92
BK/GMC-2.5A
Fuses 250VAC 2.5A Med Time Delay
Cooper Bussmann
1: $2.65
ERJ-8ENF5111V
Thick Film Resistors - SMD 1206 5.11Kohms 1% Toler ...
Panasonic Electronic Components
1: $0.24
0217001.MXP
Fuses 250V 1A Fast Acting
Littelfuse
1: $0.33
FM1259-2545-SS
Standoffs & Spacers 2.5 x 0.45 THRD SS FEMALE 12mm ...
Fascomp
1: $1.05
OA109AP-22-2TBR
Fans 120mm 230VAC 85CFM
Orion Fans
1: $15.81


000000001