|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
504-HTC-210M
Manufacturer Part #:

BK/HTC-210M

Manufacturer:

Description:
Fuse Clips Panel Mount
Images are for reference only
See Product Specifications
Share |
Manufacturer: Eaton
Product Category: Fuse Clips
RoHS: RoHS Compliant Details
Body Material: Brass
Product: Fuse Clips
Type: With End Stop
Packaging: Bulk
Brand: Bussmann / Eaton
Current Rating: 6.3 A
Fuse Size / Group: 5 mm x 20 mm
Mounting Style: Through Hole
Factory Pack Quantity: 100
Termination Style: Radial
Voltage Rating: 250 V
Part # Aliases: BK-HTC-210M HTC-210M
Unit Weight: 0.048000 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1N4007 Rectifiers 415,831
3296W-1-102LF Trimmer Resistors - Through Hole 4,173
PR02000203309JR500 Metal Film Resistors - Through Hole 13,912
FODM3012R2V_NF098 Triac & SCR Output Optocouplers 4,869
KSA1381ESTU Bipolar Transistors - BJT 6,863
B32529C1104J Film Capacitors 17,508
BC546BTA Bipolar Transistors - BJT 15,957
BC556BTA Bipolar Transistors - BJT 11,917
TZX10C-TR Zener Diodes 14,907
PFR5221J400J11L4BULK Film Capacitors 2,803
Real Time Availability
Stock:
3,554 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.98
10:
$0.896
20:
$0.865
50:
$0.742
100:
$0.618
200:
$0.603
500:
$0.51
$0.448
$0.425

To add to a project, please Log In.

156058099 189371948 165583196